Parametric results for: T57412R1F under Wire Wound Resistors

Filter Your Search

1 - 3 of 3 results

All Filters
|
Manufacturer Part Number: t57412r1f
Select parts from the table below to compare.
Compare
Compare
T57412R1F
TT Electronics Resistors
Check for Price No Obsolete 12.1 Ω 1 % 5 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND MIL-R-26, SEMI PRECISION 25 °C NO 686 V e0 275 °C -55 °C Tubular 2 TR Tin/Lead (Sn/Pb) WIRE 1 mm 38.1 mm 7.9 mm 22.2 mm AXIAL LEADED Compliant EAR99 8533.21.00.80
T57412R1FLF
TT Electronics Resistors
Check for Price Yes Yes Obsolete 12.1 Ω 1 % 5 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND MIL-R-26, SEMI PRECISION 25 °C NO 686 V e3 275 °C -55 °C Tubular 2 TR Matte Tin (Sn) - with Nickel (Ni) barrier WIRE 1 mm 38.1 mm 7.9 mm 22.2 mm Axial, Compliant EAR99 8533.21.00.80
NT57412R1FLF
TT Electronics Resistors
Check for Price Yes Yes Active 12.1 Ω 1 % 5 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND SEMI-PRECISION, NON-INDUCTIVE 25 °C NO 686 V e3 275 °C -55 °C Tubular 2 TUBULAR PACKAGE TR Matte Tin (Sn) WIRE 1 mm 38.1 mm 7.9 mm 22.2 mm Axial, Compliant EAR99 8533.21.00.80