Filter Your Search
1 - 2 of 2 results
|
|
NT57412R41%LF
TT Electronics Resistors
|
Check for Price Buy | Yes | Yes | Obsolete | 12.4 Ω | 1 % | 5 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 685.5 V | e3 | 275 °C | -55 °C | All-Welded | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 1 mm | 38.1 mm | 7.9 mm | 22.2 mm | Compliant | EAR99 | 8533.21.00.80 | ||
|
|
T57412R41%LF
TT Electronics Resistors
|
Check for Price Buy | Yes | Obsolete | 12.4 Ω | 1 % | 5 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 685.5 V | 275 °C | -55 °C | All-Welded | 2 | TR | WIRE | 1 mm | 38.1 mm | 7.9 mm | 22.2 mm | Compliant | EAR99 | 8533.21.00.80 |