Filter Your Search
1 - 2 of 2 results
|
|
TA006TCM336MAR-13
VENKEL LTD
|
Check for Price | Yes | Yes | Active | 33 µF | 6.3 V | 20 % | 1206 | 2.2 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 2.1 µA | 0.08 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | , 1206 | Compliant | EAR99 | 8532.21.00.50 | |||
|
|
TA006TCM336MAR
VENKEL LTD
|
Check for Price | Yes | Yes | Active | 33 µF | 6.3 V | 74 mA | 20 % | 1206 | 2.2 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 2.1 µA | 0.08 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | , 1206 | Compliant | EAR99 | 8532.21.00.50 |