Filter Your Search
1 - 2 of 2 results
|
TAJS684K035P
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 680 nF | 35 V | 10 % | 1206 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 500 nA | 0.04 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 1.2 mm | 3.2 mm | 1.6 mm | , 1206 | Compliant | EAR99 | 8532.21.00.50 | |||
|
TAJS684K035PNJ
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 680 nF | 35 V | 10 % | 1206 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 500 nA | 0.04 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 1.2 mm | 3.2 mm | 1.6 mm | , 1206 | Compliant | EAR99 | 8532.21.00.50 |