Filter Your Search
1 - 10 of 853 results
|
|
TCR3R3M20AL1
Hitano Enterprise Corp
|
Check for Price | Yes | Active | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 2 | , | Compliant | EAR99 | |||||||||||||||||||||||||
|
|
TA4TCR336MBR-13
VENKEL LTD
|
Check for Price | Yes | Yes | Active Unconfirmed | 33 µF | 4 V | 20 % | 1210 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 1.4 µA | 0.08 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | , 1411 | Compliant | EAR99 | 8532.21.00.50 | ||
|
|
TCR3R3K16BL1
Hitano Enterprise Corp
|
Check for Price | Yes | Active | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 2 | , | Compliant | EAR99 | |||||||||||||||||||||||||
|
|
TCR330M25RT1
Hitano Enterprise Corp
|
Check for Price | Yes | Active | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 2 | , | Compliant | EAR99 | |||||||||||||||||||||||||
|
|
TCR331K0JBL1
Hitano Enterprise Corp
|
Check for Price | Yes | Active | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 2 | , | Compliant | EAR99 | |||||||||||||||||||||||||
|
|
TCR330K25BL1
Hitano Enterprise Corp
|
Check for Price | Yes | Active | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 2 | , | Compliant | EAR99 | |||||||||||||||||||||||||
|
|
TCR3R3K35RT2
Hitano Enterprise Corp
|
Check for Price | Yes | Active | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 2 | , | Compliant | EAR99 | |||||||||||||||||||||||||
|
|
TCR330K16BS1
Hitano Enterprise Corp
|
Check for Price | Yes | Active | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 2 | , | Compliant | EAR99 | |||||||||||||||||||||||||
|
|
TA25TCR335KCR
VENKEL LTD
|
Check for Price | Yes | Yes | Active | 3.3 µF | 25 V | 10 % | 2312 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 800 nA | 0.08 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 2.5 mm | 6 mm | 3.2 mm | , 2312 | Compliant | EAR99 | 8532.21.00.50 | ||
|
|
TA006TCR337MER
VENKEL LTD
|
Check for Price | Yes | Yes | Active Unconfirmed | 330 µF | 6.3 V | 20 % | 2917 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 20.8 µA | 0.08 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | , 2917 | Compliant | EAR99 | 8532.21.00.50 |