Filter Your Search
1 - 7 of 7 results
|
TC531001CF-15
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 1.0486 Mbit | 8 | 128KX8 | 5 V | 150 ns | MASK ROM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 35 µA | 5.5 V | 4.5 V | CMOS | OTHER | R-PDSO-G32 | Not Qualified | e0 | 70 °C | -40 °C | 32 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.8 mm | 20.6 mm | 10.7 mm | TOSHIBA CORP | SOIC | 0.525 INCH, PLASTIC, SOP-32 | 32 | unknown | EAR99 | 8542.32.00.71 | ||||
|
TC531001CF
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 1.0486 Mbit | 8 | 128KX8 | 5 V | 150 ns | MASK ROM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 200 µA | 45 µA | 5.5 V | 4.5 V | CMOS | OTHER | R-PDSO-G32 | Not Qualified | e0 | 70 °C | -40 °C | 32 | PLASTIC/EPOXY | SOP | SOP32,.56 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.8 mm | 20.6 mm | 10.7 mm | TOSHIBA CORP | SOIC | 0.525 INCH, PLASTIC, SOP-32 | 32 | unknown | EAR99 | 8542.32.00.71 | ||
|
TC531001AP
Toshiba America Electronic Components
|
Check for Price | No | Active | 1.0486 Mbit | 8 | 128KX8 | 5 V | 150 ns | MASK ROM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 20 µA | 50 µA | CMOS | OTHER | R-PDIP-T32 | Not Qualified | e0 | 70 °C | -40 °C | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | TOSHIBA CORP | unknown | EAR99 | 8542.32.00.71 | ||||||||||||
|
TC531001CP-15
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 1.0486 Mbit | 8 | 128KX8 | 5 V | 150 ns | MASK ROM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 35 µA | 5.5 V | 4.5 V | CMOS | OTHER | R-PDIP-T32 | Not Qualified | e0 | 70 °C | -40 °C | 32 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.8 mm | 42 mm | 15.24 mm | TOSHIBA CORP | DIP | 0.600 INCH, PLASTIC, DIP-32 | 32 | unknown | EAR99 | 8542.32.00.71 | ||||
|
TC531001CF-12
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 1.0486 Mbit | 8 | 128KX8 | 5 V | 120 ns | MASK ROM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 200 µA | 50 µA | 5.5 V | 4.5 V | CMOS | OTHER | R-PDSO-G32 | Not Qualified | e0 | 70 °C | -40 °C | 32 | PLASTIC/EPOXY | SOP | SOP32,.56 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.8 mm | 20.6 mm | 10.7 mm | TOSHIBA CORP | SOIC | 0.525 INCH, PLASTIC, SOP-32 | 32 | unknown | EAR99 | 8542.32.00.71 | ||
|
TC531001CP-12
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 1.0486 Mbit | 8 | 128KX8 | 5 V | 120 ns | MASK ROM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 200 µA | 50 µA | 5.5 V | 4.5 V | CMOS | OTHER | R-PDIP-T32 | Not Qualified | e0 | 70 °C | -40 °C | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.8 mm | 42 mm | 15.24 mm | TOSHIBA CORP | DIP | 0.600 INCH, PLASTIC, DIP-32 | 32 | unknown | EAR99 | 8542.32.00.71 | ||
|
TC531001CP
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 1.0486 Mbit | 8 | 128KX8 | 5 V | 150 ns | MASK ROM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 200 µA | 45 µA | 5.5 V | 4.5 V | CMOS | OTHER | R-PDIP-T32 | Not Qualified | e0 | 70 °C | -40 °C | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.8 mm | 42 mm | 15.24 mm | TOSHIBA CORP | DIP | 0.600 INCH, PLASTIC, DIP-32 | 32 | unknown | EAR99 | 8542.32.00.71 |