Filter Your Search
1 - 1 of 1 results
|
|
TCB3JB6L20
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 6.2 mΩ | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 40 ppm/°C | FIXED RESISTOR | METAL STRIP | FLAME PROOF | 25 °C | NO | 136.4 mV | e3 | 275 °C | -55 °C | Rectangular | 4 | Bulk | Matte Tin (Sn) | WIRE | 910 µm | 25.4 mm | 7.92 mm | 22.23 mm | 7.92 mm | Compliant | EAR99 | 8533.21.00.90 |