Filter Your Search
1 - 2 of 2 results
|
|
TCSCE1V156MDCL0600
Samsung Electro-Mechanics
|
Check for Price | Yes | Yes | Obsolete | 15 µF | 35 V | 20 % | 2917 | 600 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 5.25 µA | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | WRAPAROUND | 2.8 mm | 7.3 mm | 4.3 mm | CHIP | Compliant | EAR99 | 8532.21.00.50 | ||||
|
|
TCSCE1V156MDCL
Samsung Electro-Mechanics
|
Check for Price | Yes | Obsolete | 15 µF | 35 V | 20 % | 2917 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 5.25 µA | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | Matte Tin (Sn) | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | CHIP | Compliant | EAR99 | 8532.21.00.50 |