Filter Your Search
1 - 10 of 39,152 results
|
|
TG10-36
Stancor
|
$36.6516 | Contact Manufacturer | THROUGH HOLE MOUNTED | NO | EAR99 | 8504.31.40.35 | CSA; TUV; UL | 35.052 mm | 230 V | 49.276 mm | 560 mA | 18 V | 18 V | DUAL 115V | POWER TRANSFORMER | 10 VA | 40.386 mm | ||||||||||||||||||||||||||||
|
|
TG12H2101BB
Fenghua (HK) Electronics Ltd
|
Check for Price | Yes | Yes | Active | 2.1 kΩ | 0.1 % | 500 mW | 2512 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 6.4 mm | 3.2 mm | EAR99 | 8533.21.00.30 | CHIP, ROHS COMPLIANT | Unknown | |||||||||||||
|
|
TG12H6490CB
Fenghua (HK) Electronics Ltd
|
Check for Price | Yes | Yes | Active | 649 Ω | 0.25 % | 500 mW | 2512 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 6.4 mm | 3.2 mm | EAR99 | 8533.21.00.30 | CHIP, ROHS COMPLIANT | Unknown | |||||||||||||
|
|
TG12D471FB
Fenghua (HK) Electronics Ltd
|
Check for Price | Yes | Active | 470 Ω | 1 % | 500 mW | 2512 | SURFACE MOUNT | SMT | 5 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 150 V | 155 °C | -55 °C | Rectangular | 2 | BULK | WRAPAROUND | 550 µm | 6.4 mm | 3.2 mm | EAR99 | 8533.21.00.30 | CHIP | Unknown | |||||||||||||||||
|
|
TG12G82R5FT
Fenghua (HK) Electronics Ltd
|
Check for Price | Yes | Active | 82.5 Ω | 1 % | 500 mW | 2512 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 150 V | 155 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED, 7 INCH | WRAPAROUND | 550 µm | 6.4 mm | 3.2 mm | EAR99 | 8533.21.00.30 | CHIP | Unknown | |||||||||||||||||
|
|
TG12E1432CC
Fenghua (HK) Electronics Ltd
|
Check for Price | Yes | Active | 14.3 kΩ | 0.25 % | 500 mW | 2512 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 150 V | 155 °C | -55 °C | Rectangular | 2 | BULK | WRAPAROUND | 550 µm | 6.4 mm | 3.2 mm | EAR99 | 8533.21.00.30 | CHIP | Unknown | |||||||||||||||||
|
|
TG12F182CB
Fenghua (HK) Electronics Ltd
|
Check for Price | Yes | Active | 1.8 kΩ | 0.25 % | 500 mW | 2512 | SURFACE MOUNT | SMT | 15 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 150 V | 155 °C | -55 °C | Rectangular | 2 | BULK | WRAPAROUND | 550 µm | 6.4 mm | 3.2 mm | EAR99 | 8533.21.00.30 | CHIP | Unknown | |||||||||||||||||
|
|
TG12E2553CC
Fenghua (HK) Electronics Ltd
|
Check for Price | Yes | Active | 255 kΩ | 0.25 % | 500 mW | 2512 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 150 V | 155 °C | -55 °C | Rectangular | 2 | BULK | WRAPAROUND | 550 µm | 6.4 mm | 3.2 mm | EAR99 | 8533.21.00.30 | CHIP | Unknown | |||||||||||||||||
|
|
TG12H8R45FB
Fenghua (HK) Electronics Ltd
|
Check for Price | Yes | Active | 8.45 Ω | 1 % | 500 mW | 2512 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 150 V | 155 °C | -55 °C | Rectangular | 2 | BULK | WRAPAROUND | 550 µm | 6.4 mm | 3.2 mm | EAR99 | 8533.21.00.30 | CHIP | Unknown | |||||||||||||||||
|
|
TG12D2000TB
Fenghua (HK) Electronics Ltd
|
Check for Price | Yes | Active | 200 Ω | 0.01 % | 500 mW | 2512 | SURFACE MOUNT | SMT | 5 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 150 V | 155 °C | -55 °C | Chip | 2 | Bulk | WRAPAROUND | 550 µm | 6.4 mm | 3.2 mm | EAR99 | 8533.21.00.30 | Unknown |