Filter Your Search
1 - 10 of 15 results
|
THBT27011D
STMicroelectronics
|
Check for Price | Obsolete | R-PDSO-G8 | e0 | Not Qualified | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | DUAL | SOIC | PLASTIC, SOP-8 | 8 | 8542.39.00.01 | 4.9 mm | 1 | SOP | 1.75 mm | GAS DISCHARGE TUBE SUPPRESSOR | 1.27 mm | 3.9 mm | ||||||||||||||||||
|
THBT200SD
STMicroelectronics
|
Check for Price | Obsolete | 290 V | SILICON SURGE PROTECTOR | R-PSIP-T3 | e0 | Not Qualified | UL RECOGNIZED | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | SIP | SIP-3 | 3 | 8541.30.00.80 | EAR99 | |||||||||||||||||||||
|
THBT200S
STMicroelectronics
|
Check for Price | Obsolete | 150 mA | 290 V | SILICON SURGE PROTECTOR | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | 30 A | 200 V | R-PSIP-T3 | e0 | Not Qualified | 150 °C | -40 °C | 2 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | SINGLE | SIP | PLASTIC, SIP-3 | 3 | 8541.30.00.80 | EAR99 | |||||||||||||||
|
THBT20012D
STMicroelectronics
|
Check for Price | Obsolete | 290 V | SILICON SURGE PROTECTOR | R-PDIP-T8 | Not Qualified | UL RECOGNIZED | 8 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | DIP | DIP-8 | 8 | 8541.30.00.80 | EAR99 | |||||||||||||||||||||||
|
|
SMTHBT200
STMicroelectronics
|
Check for Price | Obsolete | 150 mA | 265 V | SILICON SURGE PROTECTOR | SINGLE | 55 A | 200 V | R-PDSO-C2 | e0 | Not Qualified | 150 °C | -40 °C | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | C BEND | DUAL | PLASTIC, SMC, 2 PIN | 2 | 8541.30.00.80 | EAR99 | ||||||||||||||||
|
THBT20011
STMicroelectronics
|
Check for Price | Yes | Yes | Not Recommended | 290 V | SILICON SURGE PROTECTOR | DELTA CONNECTED, 3 ELEMENTS | 5 A | R-PDSO-G8 | e4 | Not Qualified | 1 | 3 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | DUAL | SOIC | PLASTIC, SO-8 | 8 | 8541.30.00.80 | EAR99 | ||||||||||||||||
|
THBT20012
STMicroelectronics
|
Check for Price | Obsolete | 290 V | SILICON SURGE PROTECTOR | DELTA CONNECTED, 3 ELEMENTS | 5 A | R-PDIP-T8 | Not Qualified | 3 | 8 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | DIP | PLASTIC, DIP-8 | 8 | 8541.30.00.80 | EAR99 | |||||||||||||||||||||
|
THBT27012D
STMicroelectronics
|
Check for Price | Obsolete | 380 V | SILICON SURGE PROTECTOR | R-PDIP-T8 | Not Qualified | UL RECOGNIZED | 8 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | DIP | DIP-8 | 8 | 8541.30.00.80 | EAR99 | |||||||||||||||||||||||
|
THBT27011
STMicroelectronics
|
Check for Price | Obsolete | 380 V | SILICON SURGE PROTECTOR | DELTA CONNECTED, 3 ELEMENTS | 5 A | R-PDSO-G8 | Not Qualified | 3 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | SOIC | PLASTIC, SO-8 | 8 | 8541.30.00.80 | EAR99 | |||||||||||||||||||||
|
THBT20011D
STMicroelectronics
|
Check for Price | Yes | Obsolete | R-PDSO-G8 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | SOIC | ROHS COMPLIANT, PLASTIC, SOP-8 | 8 | 8542.39.00.01 | 4.9 mm | 1 | SOP | 1.75 mm | GAS DISCHARGE TUBE SUPPRESSOR | 1.27 mm | 3.9 mm | EAR99 |