Parametric results for: THS-15-R under Wire Wound Resistors

Filter Your Search

1 - 10 of 51 results

All Filters
|
Manufacturer Part Number: ths15r
Select parts from the table below to compare.
Compare
Compare
THS15R33J
TE Connectivity
$1.4563 Yes Yes Active RATED POWER WITH HEATSINK: 15 ROHS COMPLIANT Compliant EAR99 8533.21.00.80 Rectangular CHASSIS MOUNT 2 11 mm 21 mm RECTANGULAR PACKAGE Chassis Mount 21 mm BULK, TRAY 36.5mm x 21mm x 11mm 15 W 25 °C 330 mΩ FIXED RESISTOR 8383 NO WIRE WOUND 50 ppm/°C LUG 5 % 265 V
THS15R15J
TE Connectivity
$2.2468 Yes Active RATED AC VOLTAGE (V): 265, FREE AIR POWER: 8W Compliant EAR99 8533.21.00.80 Rectangular CHASSIS MOUNT 2 11 mm 21 mm RECTANGULAR PACKAGE Chassis Mount 21 mm BULK, TRAY 36.5mm x 21mm x 11mm 15 W 25 °C 150 mΩ FIXED RESISTOR 8383 NO WIRE WOUND 50 ppm/°C LUG 5 % 265 V
THS15R22J
TE Connectivity
$2.2544 Yes Yes Transferred RATED POWER WITH HEATSINK: 15 ROHS COMPLIANT Compliant EAR99 8533.21.00.80 CHASSIS MOUNT 2 RECTANGULAR PACKAGE TRAY 15 W 25 °C 220 mΩ FIXED RESISTOR NO WIRE WOUND 50 ppm/°C LUG 5 % 265 V
THS15R05J
TE Connectivity
$2.2544 Yes Yes Active ROHS COMPLIANT Compliant EAR99 8533.21.00.80 CHASSIS MOUNT 2 RECTANGULAR PACKAGE BULK, TRAY 36.5mm x 21mm x 11mm 15 W 50 mΩ FIXED RESISTOR NO WIRE WOUND 50 ppm/°C LUG 5 % 265 V
THS15R10J
TE Connectivity
$2.2669 Yes Yes Transferred RATED POWER WITH HEATSINK: 15 ROHS COMPLIANT Unknown EAR99 8533.21.00.80 CHASSIS MOUNT 2 RECTANGULAR PACKAGE TRAY 15 W 25 °C 100 mΩ FIXED RESISTOR NO WIRE WOUND 50 ppm/°C LUG 5 % 265 V
THS15R50J
TE Connectivity
$2.3475 Yes Yes Active ROHS COMPLIANT Compliant EAR99 8533.21.00.80 CHASSIS MOUNT 2 RECTANGULAR PACKAGE BULK, TRAY 36.5mm x 21mm x 11mm 15 W 500 mΩ FIXED RESISTOR NO WIRE WOUND 50 ppm/°C LUG 5 % 265 V
THS15R47J
TE Connectivity
$2.4812 Yes Yes Active RATED POWER WITH HEATSINK: 15 ROHS COMPLIANT Compliant EAR99 8533.21.00.80 Rectangular CHASSIS MOUNT 2 11 mm 21 mm RECTANGULAR PACKAGE Chassis Mount 21 mm BULK, TRAY 36.5mm x 21mm x 11mm 15 W 25 °C 470 mΩ FIXED RESISTOR 8383 NO WIRE WOUND 50 ppm/°C LUG 5 % 265 V
THS15R68J
TE Connectivity
$2.6451 Yes Yes Transferred RATED POWER WITH HEATSINK: 15 ROHS COMPLIANT Compliant EAR99 8533.21.00.80 CHASSIS MOUNT 2 RECTANGULAR PACKAGE TRAY 15 W 25 °C 680 mΩ FIXED RESISTOR NO WIRE WOUND 50 ppm/°C LUG 5 % 265 V
THS15R043J
TE Connectivity
Check for Price Yes Active RATED AC VOLTAGE (V): 265, FREE AIR POWER: 8W Unknown EAR99 8533.21.00.80 Rectangular CHASSIS MOUNT 2 11 mm 21 mm RECTANGULAR PACKAGE Chassis Mount 21 mm 15 W 25 °C 43 mΩ FIXED RESISTOR 8383 NO WIRE WOUND 50 ppm/°C LUG 5 % 265 V
THS15R075J
TE Connectivity
Check for Price Yes Active RATED AC VOLTAGE (V): 265, FREE AIR POWER: 8W Chassis Mount, 8383 Unknown EAR99 8533.21.00.80 Rectangular CHASSIS MOUNT 2 11 mm 21 mm RECTANGULAR PACKAGE Chassis Mount 21 mm 15 W 25 °C 75 mΩ FIXED RESISTOR 8383 NO WIRE WOUND 50 ppm/°C LUG 5 % 265 V