Filter Your Search
1 - 1 of 1 results
|
TL080IP
Texas Instruments
|
Check for Price | No | Obsolete | 20 mV | 13 V/us | 10 nA | 2.8 mA | 70 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 pA | NO | YES | NO | NO | -18 V | NO | NO | 8 V/us | 18 V | INDUSTRIAL | 3000 | 25000 | NO | R-PDIP-T8 | Not Qualified | 86 dB | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.81 mm | DIP | PLASTIC, DIP-8 | 8 | EAR99 | 8542.33.00.01 |