Parametric results for: TL082AC under Operational Amplifiers

Filter Your Search

1 - 10 of 52 results

All Filters
|
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: tl082ac
Select parts from the table below to compare.
Compare
Compare
package
TL082ACDT
STMicroelectronics
$0.2427 Yes Active 7 mV 16 V/us 20 nA 5 mA 80 dB 8 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 200 pA YES 100 pA YES NO NO -18 V NO NO 8 V/us 18 V COMMERCIAL 4000 25000 NO R-PDSO-G8 Not Qualified e3 86 dB 1 70 °C 260 NOT SPECIFIED 2 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm SOIC ROHS COMPLIANT, PLASTIC, MICRO, SOP-8 8 EAR99 8542.33.00.01
package
TL082ACDR
Texas Instruments
$0.3597 Yes Yes Active 6 mV 13 V/us 7 nA 5.6 mA 75 dB 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 200 pA YES 2 nA YES NO NO -18 V NO NO 8 V/us 18 V COMMERCIAL 3000 25000 NO R-PDSO-G8 Not Qualified e4 86 dB 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm SOIC 8 EAR99 8542.33.00.01
package
TL082ACD
Texas Instruments
$0.4225 Yes Obsolete 6 mV 13 V/us 7 nA 5.6 mA 75 dB 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 200 pA YES 2 nA YES NO NO -18 V NO NO 8 V/us 18 V COMMERCIAL 3000 25000 NO R-PDSO-G8 Not Qualified e4 86 dB 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TUBE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm SOIC 8 EAR99 8542.33.00.01
package
TL082ACP
Texas Instruments
$0.5344 Yes Yes Active 6 mV 13 V/us 7 nA 5.6 mA 75 dB 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 200 pA YES 2 nA YES NO NO -18 V NO NO 8 V/us 18 V COMMERCIAL 3000 25000 NO R-PDIP-T8 Not Qualified e4 86 dB 70 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE TUBE NO Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 9.81 mm DIP 8 EAR99 8542.33.00.01
TL082ACDR2
Motorola Semiconductor Products
Check for Price Obsolete 7.5 mV 13 V/us 7 µA 5.6 mA 80 dB 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 200 pA YES YES NO -18 V 18 V COMMERCIAL 4000 50000 R-PDSO-G8 Not Qualified e0 100 dB 70 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm PLASTIC, SO-8 EAR99 8542.33.00.01
package
TL082ACDR2
onsemi
Check for Price No Obsolete 7.5 mV 13 V/us 7 nA 5.6 mA 80 dB 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 200 pA YES YES NO NO -18 V NO NO 8 V/us 18 V COMMERCIAL 4000 25000 NO R-PDSO-G8 Not Qualified e0 100 dB 70 °C 235 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm SOIC PLASTIC, SO-8 8 EAR99 8542.33.00.01
package
TL082AC(8DIP)
Unisonic Technologies Co Ltd
Check for Price Obsolete 2 OPERATIONAL AMPLIFIER VOLTAGE-FEEDBACK YES YES NO COMMERCIAL R-PDIP-T8 Not Qualified 70 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL DIP DIP-8 8 EAR99 8542.33.00.01
TL082ACPS
Motorola Semiconductor Products
Check for Price Obsolete 7.5 mV 2 OPERATIONAL AMPLIFIER 15 V -15 V VOLTAGE-FEEDBACK 200 pA YES YES NO COMMERCIAL R-PDIP-T8 Not Qualified e0 70 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL DIP-8 EAR99 8542.33.00.01
TL082ACJG
Motorola Semiconductor Products
Check for Price Obsolete 6 mV 13 V/us 200 pA 5.6 mA 80 dB 2 OPERATIONAL AMPLIFIER 15 V -15 V JFET VOLTAGE-FEEDBACK 200 pA YES YES NO -18 V 18 V COMMERCIAL 4000 50000 R-GDIP-T8 Not Qualified e0 100 dB 70 °C 8 CERAMIC, GLASS-SEALED DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 10.415 mm CERAMIC, DIP-8 EAR99 8542.33.00.01
package
TL082ACP
onsemi
Check for Price Obsolete 7.5 mV 13 V/us 7 nA 5.6 mA 75 dB 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 200 pA YES 3 nA YES NO NO -18 V NO NO 8 V/us 18 V COMMERCIAL 4000 25000 NO R-PDIP-T8 Not Qualified e0 100 dB 70 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.45 mm 7.62 mm 9.78 mm DIP PLASTIC, DIP-8 8 EAR99 8542.33.00.01