Filter Your Search
1 - 1 of 1 results
|
TL432-AF5-R
Unisonic Technologies Co Ltd
|
Check for Price | Active | 1.25 V | 1.237 V | 15 V | 1.25 V | 1.237 V | 1.263 V | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | 888 ppm/°C | OTHER | R-PDSO-G5 | e0 | Not Qualified | 85 °C | -20 °C | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | SOT | SOT-25, 5 PIN | 5 | EAR99 | 8542.39.00.60 |