Filter Your Search
1 - 2 of 2 results
|
TLC7135CN
Texas Instruments
|
$3.6036 | Yes | Yes | Obsolete | 5 V | 6 V | 1 | 0.005 % | 4 | 3 Hz | NO | ADC, DUAL-SLOPE | -3 V | -5 V | 1 | BINARY CODED DECIMAL | CMOS | COMMERCIAL | PARALLEL, 4 BITS | R-PDIP-T28 | Not Qualified | e4 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.08 mm | 36.32 mm | TEXAS INSTRUMENTS INC | DIP | GREEN, PLASTIC, DIP-28 | 28 | compliant | 8542.39.00.01 | Texas Instruments | ||
|
TLC7135CNG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 6 V | 1 | 4 | 3 Hz | NO | ADC, DUAL-SLOPE | -3 V | -5 V | 1 | BINARY CODED DECIMAL | CMOS | COMMERCIAL | PARALLEL, 4 BITS | R-PDIP-T28 | Not Qualified | e4 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.08 mm | 36.32 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP28,.6 | 28 | unknown | 8542.39.00.01 | Texas Instruments |