Filter Your Search
1 - 1 of 1 results
|
TLE2425MFKB
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | YES | ANALOG CIRCUIT | INPUT VOLTAGE RANGE IS 4V TO 40V | 1 | 40 V | 4 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 2.03 mm | 8.89 mm | QLCC | CERAMIC, LCC-20 | 20 | 8542.39.00.01 |