Filter Your Search
1 - 10 of 14 results
|
|
TLN-R4R3-204-92-B
Taitron Components Inc
|
Check for Price | Active | SINGLE COLOR LED | 8541.40.20.00 | |||||||||||||||||||||||||||||||||||||||||
|
|
TLN-R4R5-1393-92-B
Taitron Components Inc
|
Check for Price | Active | HIGH EFFICIENCY RED | 30 mA | 2.6 V | 1 | NO | RADIAL MOUNT | 40.0 mcd | 635 nm | 40 deg | DIFFUSED | SINGLE | 0.025 cd | SINGLE COLOR LED | 5 V | T-1 3/4 | 85 °C | -40 °C | 2 | BAG | ROUND | 2.54 mm | 8.5 mm | 5 mm | 8541.40.20.00 | |||||||||||||||||||
|
|
TLN-R3R5-1383-92-B
Taitron Components Inc
|
Check for Price | Active | HIGH EFFICIENCY RED | 30 mA | 2.6 V | 1 | NO | RADIAL MOUNT | 63.0 mcd | 635 nm | 25 deg | TINTED | SINGLE | 0.04 cd | SINGLE COLOR LED | 5 V | T-1 3/4 | 85 °C | -40 °C | 2 | BAG | ROUND | 2.54 mm | 8.6 mm | 5 mm | 8541.40.20.00 | |||||||||||||||||||
|
|
TLNR157M004S4000
Kyocera AVX Components
|
Check for Price | Yes | Active | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | 2.05 mm | 1.3 mm | , 0805 | Compliant | EAR99 | 150 µF | TANTALUM CAPACITOR | TANTALUM (DRY/SOLID) | 4 Ω | 1.2 mm | 20 % | POLARIZED | 20 % | 4 V | 0805 | ||||||||||||||||||||||
|
|
TLNR157M004R4000
Kyocera AVX Components
|
Check for Price | Yes | Active | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | 2.05 mm | 1.3 mm | , 0805 | Compliant | EAR99 | 150 µF | TANTALUM CAPACITOR | TANTALUM (DRY/SOLID) | 4 Ω | 1.2 mm | 20 % | POLARIZED | 20 % | 4 V | 0805 | ||||||||||||||||||||||
|
|
TLN-R4R5-333V5-92-B
Taitron Components Inc
|
Check for Price | Active | HIGH EFFICIENCY RED | 20 mA | 5 V | 1 | NO | RADIAL MOUNT | 8.0 mcd | 635 nm | 50 deg | DIFFUSED | SINGLE | 0.004 cd | SINGLE COLOR LED | 5 V | T-1 3/4 | 85 °C | -40 °C | 2 | BAG | ROUND | 2.54 mm | 8.6 mm | 5 mm | 8541.40.20.00 | |||||||||||||||||||
|
|
TLN-R3R5-333I-92-B
Taitron Components Inc
|
Check for Price | Active | HIGH EFFICIENCY RED | 30 mA | 2.4 V | 1 | NO | RADIAL MOUNT | 30.0 mcd | 635 nm | 20 deg | COLOR TINTED | SINGLE | 0.01 cd | SINGLE COLOR LED | 5 V | T-1 3/4 | 85 °C | -40 °C | 2 | BAG | ROUND | 2.54 mm | 8.6 mm | 5 mm | 8541.40.20.00 | |||||||||||||||||||
|
|
TLN-R3R5-333-92-B
Taitron Components Inc
|
Check for Price | Active | HIGH EFFICIENCY RED | 30 mA | 2.4 V | 1 | NO | RADIAL MOUNT | 160.0 mcd | 640 nm | 20 deg | COLOR TINTED | SINGLE | 0.1 cd | SINGLE COLOR LED | 5 V | T-1 3/4 | 85 °C | -40 °C | 2 | BAG | ROUND | 2.54 mm | 8.6 mm | 5 mm | 8541.40.20.00 | |||||||||||||||||||
|
|
TLN-R4R3-202-92-B
Taitron Components Inc
|
Check for Price | Active | HIGH EFFICIENCY RED | 30 mA | 2.6 V | 1 | NO | RADIAL MOUNT | 3.5 mcd | 635 nm | 75 deg | DIFFUSED | SINGLE | 0.0007 cd | SINGLE COLOR LED | 5 V | T-1 | 85 °C | -40 °C | 2 | BAG | ROUND | 2.54 mm | 5.2 mm | 3 mm | 8541.40.20.00 | |||||||||||||||||||
|
|
TLN-R4R3-2647V-92-BL
Taitron Components Inc
|
Check for Price | Yes | Active | HIGH EFFICIENCY RED | 30 mA | 2.4 V | 1 | NO | RADIAL MOUNT | 16.0 mcd | 640 nm | 60 deg | DIFFUSED | SINGLE | 0.01 cd | SINGLE COLOR LED | 5 V | T-1 | 85 °C | -40 °C | 2 | BAG | ROUND | 2.54 mm | 4.5 mm | 3 mm | 8541.40.20.00 |