Filter Your Search
1 - 10 of 16 results
|
TLP180(TPRF)
Toshiba America Electronic Components
|
Check for Price | End Of Life | 50 mA | 1.3 V | YES | SURFACE MOUNT | 50 mA | 3.75 kV | UL RECOGNIZED | 80 V | SINGLE | 50 % | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 85 °C | -25 °C | 1 | TOSHIBA CORP | unknown | 8541.40.80.00 | Transistor Outputs | ||||||
|
TLP180(GB,F,T)
Toshiba America Electronic Components
|
Check for Price | Obsolete | 20 mA | 3.75 kV | 100 % | UL RECOGNIZED | 80 V | SINGLE | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 85 °C | -25 °C | 1 | TOSHIBA CORP | unknown | 8541.40.80.00 | Transistor Outputs | 11-4C1, SOP-4 | Toshiba | |||||||||
|
TLP180(V4)
Toshiba America Electronic Components
|
Check for Price | End Of Life | 20 mA | 1.3 V | YES | SURFACE MOUNT | 50 mA | 3.75 kV | UL RECOGNIZED, VDE AAPROVED | 80 V | SINGLE | 50 % | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 85 °C | -25 °C | 1 | TOSHIBA CORP | unknown | 8541.40.80.00 | Transistor Outputs | ||||||
|
TLP180(ABB-TPL,F,T
Toshiba America Electronic Components
|
Check for Price | Obsolete | 20 mA | 3.75 kV | 50 % | UL RECOGNIZED | 80 V | SINGLE | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 85 °C | -25 °C | 1 | TOSHIBA CORP | unknown | 8541.40.80.00 | Transistor Outputs | MINIFLAT, 11-4C1, SOP-6/4 | ||||||||||
|
TLP180(V4-Y)
Toshiba America Electronic Components
|
Check for Price | End Of Life | 20 mA | 1.3 V | YES | SURFACE MOUNT | 50 mA | 3.75 kV | UL RECOGNIZED, VDE AAPROVED | 80 V | SINGLE | 50 % | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 85 °C | -25 °C | 1 | TOSHIBA CORP | unknown | 8541.40.80.00 | Transistor Outputs | ||||||
|
TLP180(Y)
Toshiba America Electronic Components
|
Check for Price | End Of Life | 20 mA | 3.75 kV | 50 % | UL RECOGNIZED | 80 V | SINGLE WITH BUILT-IN DIODE | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | TOSHIBA CORP | unknown | 8541.40.80.00 | Transistor Outputs | 11-4C1, 6 PIN | ||||||||||
|
TLP180(TPL,F)
Toshiba America Electronic Components
|
Check for Price | Obsolete | 50 mA | 1.3 V | YES | SURFACE MOUNT | 50 mA | 3.75 kV | UL RECOGNIZED | 80 V | SINGLE | 50 % | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 85 °C | -25 °C | 1 | TOSHIBA CORP | unknown | 8541.40.80.00 | Transistor Outputs | ||||||
|
TLP180(TPR)
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 50 mA | 1.3 V | YES | SURFACE MOUNT | 50 mA | 3.75 kV | 50 % | 200 mW | 125 °C | -55 °C | 1 | TOSHIBA CORP | unknown | Transistor Outputs | |||||||||||
|
TLP180(GB-TPL,F,T)
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | 50 mA | 1.3 V | YES | SURFACE MOUNT | 50 mA | 3.75 kV | 50 % | 200 mW | 125 °C | -55 °C | 1 | TOSHIBA CORP | unknown | Transistor Outputs | |||||||||||
|
TLP180(GR)
Toshiba America Electronic Components
|
Check for Price | Obsolete | 20 mA | 1.3 V | YES | SURFACE MOUNT | 50 mA | 3.75 kV | UL RECOGNIZED | 80 V | SINGLE | 100 % | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 85 °C | -25 °C | 1 | TOSHIBA CORP | unknown | 8541.40.80.00 | Transistor Outputs |