Parametric results for: TLP626-4SMT-R under Optocoupler

Filter Your Search

1 - 3 of 3 results

All Filters
|
Manufacturer Part Number: tlp6264smtr
Select parts from the table below to compare.
Compare
Compare
TLP626-4SMT&R
Isocom LTD
Check for Price Yes Active 50 mA 5.3 kV 100 % UL RECOGNIZED 55 V SEPARATE, 4 CHANNELS 100 nA AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER 100 °C -55 °C 4 ROHS COMPLIANT, SURFACE MOUNT, PLASTIC PACKAGE-16 8541.40.80.00 Transistor Outputs
TLP626-4SMT&R
Isocom Components
Check for Price Yes Yes Active 50 mA 1.3 V YES SURFACE MOUNT 5.3 kV 100 % UL RECOGNIZED 55 V SEPARATE, 4 CHANNELS 50 % 100 nA AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER 150 mW e3 100 °C -55 °C 4 TIN ROHS COMPLIANT, SURFACE MOUNT, PLASTIC PACKAGE-16 8541.40.80.00 Transistor Outputs EAR99
TLP626-4-SMT&R
Isocom Components
Check for Price Yes Yes Active Transistor Outputs Unknown