Filter Your Search
1 - 4 of 4 results
|
|
TLVB4200MS12Z
Vishay Intertechnologies
|
Check for Price | Yes | Active | 20 mA | 4.5 V | 428 nm | 170 deg | TRANSPARENT | Blue | 5 V | 100 °C | -40 °C | 3.5 mm | 8541.40.20.00 | |||||||||||||||||||
|
|
TLVB4200
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | BLUE | 20 mA | 4.5 V | 1 | NO | RADIAL MOUNT | 38.0 mcd | 428 nm | 170 deg | CLEAR TINTED NONDIFFUSED | HIGH RELIABILITY | Blue | SINGLE | SINGLE COLOR LED | 5 V | T-1 | e2 | 100 °C | -40 °C | 2 | BULK | ROUND | Tin/Silver (Sn/Ag) | 2.54 mm | 3.2 mm | 2.95 mm | 8541.40.20.00 | LEAD FREE PACKAGE-2 | ||
|
|
TLVB4200
Telefunken Microelectronics Gmbh
|
Check for Price | Transferred | 20 mA | 4.5 V | 428 nm | 170 deg | Blue | 5 V | e0 | 100 °C | -40 °C | Tin/Lead (Sn/Pb) | 3.2 mm | 8541.40.20.00 | |||||||||||||||||||
|
|
TLVB4200
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | BLUE | 20 mA | 1 | NO | RADIAL MOUNT | 38.0 mcd | 428 nm | 170 deg | CLEAR TINTED NONDIFFUSED | HIGH RELIABILITY | SINGLE | SINGLE COLOR LED | T-1 | 100 °C | -40 °C | 2 | BULK | ROUND | 2.54 mm | 3.2 mm | 3 mm | 8541.40.20.00 |