Filter Your Search
1 - 10 of 203 results
|
TMP6131DECR
Texas Instruments
|
$0.0714 | Yes | Yes | Active | YES | e4 | 125 °C | -40 °C | 2 | X1SON | Nickel/Palladium/Gold (Ni/Pd/Au) | X1SON | Compliant | EAR99 | 8542.39.00.90 | 2018-12-14 | PTC Thermistor | SURFACE MOUNT | 500 µm | 1.05 mm | 650 µm | TR, 7 INCH | 10 kΩ | PTC THERMISTOR | DUAL ENDED | ONE SURFACE | TEMPERATURE SENSING | 1 % | ||||
|
TMP6431DECR
Texas Instruments
|
$0.0727 | Yes | Yes | Active | YES | e4 | 125 °C | -40 °C | 2 | X1SON | Nickel/Palladium/Gold (Ni/Pd/Au) | X1SON | Compliant | EAR99 | 8542.39.00.90 | 2019-12-20 | PTC Thermistor | SURFACE MOUNT | 500 µm | 1.05 mm | 650 µm | TR, 7 INCH | 47 kΩ | PTC THERMISTOR | DUAL ENDED | ONE SURFACE | TEMPERATURE SENSING | 1 % | ||||
|
TMP6331DECR
Texas Instruments
|
$0.0727 | Yes | Yes | Active | YES | e4 | 125 °C | -40 °C | 2 | X1SON | Nickel/Palladium/Gold (Ni/Pd/Au) | X1SON | Compliant | EAR99 | 8542.39.00.90 | 2020-01-06 | PTC Thermistor | SURFACE MOUNT | 500 µm | 1.05 mm | 650 µm | TR, 7 INCH | 100 kΩ | PTC THERMISTOR | DUAL ENDED | ONE SURFACE | TEMPERATURE SENSING | 1 % | ||||
|
TMP6331DECT
Texas Instruments
|
$0.0818 | No | Obsolete | YES | e4 | 125 °C | -40 °C | 2 | X1SON | Nickel/Palladium/Gold (Ni/Pd/Au) | X1SON | Compliant | EAR99 | 8533.40.80.70 | 2019-12-14 | PTC Thermistor | SURFACE MOUNT | 500 µm | 1.05 mm | 650 µm | TR, 7 INCH | 100 kΩ | PTC THERMISTOR | DUAL ENDED | ONE SURFACE | TEMPERATURE SENSING | 1 % | |||||
|
TMP6131DECT
Texas Instruments
|
$0.0818 | Yes | Yes | Obsolete | 125 °C | -40 °C | Nickel/Palladium/Gold (Ni/Pd/Au) | Compliant | EAR99 | 8542.39.00.01 | 2018-12-14 | PTC Thermistor | PTC THERMISTOR | |||||||||||||||||||
|
TMP6431DECT
Texas Instruments
|
$0.0818 | No | Obsolete | YES | e4 | 125 °C | -40 °C | 2 | X1SON | Nickel/Palladium/Gold (Ni/Pd/Au) | X1SON | Compliant | EAR99 | 8542.39.00.01 | 2019-12-20 | PTC Thermistor | SURFACE MOUNT | 500 µm | 1.05 mm | 650 µm | TR, 7 INCH | 47 kΩ | PTC THERMISTOR | DUAL ENDED | ONE SURFACE | TEMPERATURE SENSING | 1 % | |||||
|
TMP6331QDECRQ1
Texas Instruments
|
$0.0861 | Yes | Yes | Active | YES | e4 | 125 °C | -40 °C | 2 | X1SON | Nickel/Palladium/Gold (Ni/Pd/Au) | Compliant | EAR99 | 8542.39.00.90 | 2020-02-15 | PTC Thermistor | SURFACE MOUNT | 500 µm | 1.05 mm | 650 µm | TR, 7 INCH | 100 kΩ | PTC THERMISTOR | DUAL ENDED | ONE SURFACE | TEMPERATURE SENSING | 1 % | AEC-Q100 | ||||
|
TMP6131QDECRQ1
Texas Instruments
|
$0.0861 | Yes | Yes | Active | YES | STANDARD: AEC-Q200 | 125 °C | -40 °C | 2 | X1SON | Nickel/Palladium/Gold (Ni/Pd/Au) | Compliant | EAR99 | 8542.39.00.90 | PTC Thermistor | SURFACE MOUNT | 500 µm | 1.05 mm | 650 µm | TR, 7 INCH | 10 kΩ | PTC THERMISTOR | DUAL ENDED | ONE SURFACE | TEMPERATURE SENSING | 1 % | AEC-Q100 | |||||
|
TMP6431QDECRQ1
Texas Instruments
|
$0.0861 | Yes | Yes | Active | YES | e4 | 125 °C | -40 °C | 2 | X1SON | Nickel/Palladium/Gold (Ni/Pd/Au) | Compliant | EAR99 | 8542.39.00.90 | 2020-05-07 | PTC Thermistor | SURFACE MOUNT | 500 µm | 1.05 mm | 650 µm | TR, 7 INCH | 47 kΩ | PTC THERMISTOR | DUAL ENDED | ONE SURFACE | TEMPERATURE SENSING | 1 % | AEC-Q100 | ||||
|
|
TMP6431DYAR
Texas Instruments
|
$0.0951 | Yes | Yes | Active | YES | e3 | 150 °C | -40 °C | 2 | SOT-5X3 | Matte Tin (Sn) - annealed | SOT-5X3 | Compliant | EAR99 | 8542.39.00.90 | 2020-09-03 | PTC Thermistor | SURFACE MOUNT | 700 µm | 1.3 mm | 850 µm | TR, 7 INCH | 47 kΩ | PTC THERMISTOR | DUAL ENDED | FLAT | TEMPERATURE SENSING | 1 % |