Filter Your Search
1 - 1 of 1 results
|
TMP93CS41DF
Toshiba America Electronic Components
|
Check for Price | Obsolete | 16 | 20 MHz | 2048 | TLCS-900/L | 16 | 24 | 20 MHz | 61 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7V MINIMUM SUPPLY @ 12.5MHZ | YES | NO | YES | YES | YES | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | QFP | 14 X 14 MM, 0.50 MM PITCH, PLASTIC, LQFP-100 | 100 | 8542.31.00.20 |