Filter Your Search
1 - 10 of 51 results
|
TMS34070N
Texas Instruments
|
Check for Price | No | Obsolete | 4 | NO | MOS | 3 | COMMERCIAL | R-PDIP-T22 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 22 | PLASTIC/EPOXY | DIP | DIP22,.4 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP22,.4 | not_compliant | 8542.39.00.01 | D/A CONVERTER | BINARY | |||||||||||||||||||||||||||
|
TMS3401LC
Texas Instruments
|
Check for Price | No | Obsolete | 512 | NO | MOS | 1 | 5.5 V | 4.5 V | 5 V | OTHER | O-MBCY-W10 | Not Qualified | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | METAL | TO-100 | CAN10,.23 | ROUND | CYLINDRICAL | WIRE | BOTTOM | TEXAS INSTRUMENTS INC | , CAN10,.23 | not_compliant | 8542.39.00.01 | RIGHT | 3401 | SERIAL IN SERIAL OUT | TRUE | 50 ns | POSITIVE EDGE | ||||||||||||||||||||
|
TMS340X-40
Texas Instruments
|
Check for Price | Obsolete | 32 | 40 MHz | YES | 5 V | GRAPHICS PROCESSOR | CMOS | 32 | 250 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G144 | Not Qualified | 70 °C | 144 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 4.07 mm | 28 mm | 28 mm | TEXAS INSTRUMENTS INC | QFP, | unknown | 8542.31.00.01 | QFP | 144 | ||||||||||||||||||||||
|
TMS34020-32GB
Texas Instruments
|
Check for Price | No | Obsolete | 32 | NO | 5 V | GRAPHICS PROCESSOR | CMOS | 32 | 250 mA | 5.5 V | 4.5 V | COMMERCIAL | S-XPGA-P144 | Not Qualified | 70 °C | 144 | CERAMIC | PGA | PGA144,15X15 | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | TEXAS INSTRUMENTS INC | PGA, PGA144,15X15 | not_compliant | 8542.31.00.01 | ||||||||||||||||||||||||||
|
TMS3406LR
Texas Instruments
|
Check for Price | No | Obsolete | 100 | NO | MOS | 2 | -12 V | -9 V | -10 V | OTHER | O-MBCY-W8 | Not Qualified | 85 °C | -55 °C | 8 | METAL | BCY | CAN8,.2 | ROUND | CYLINDRICAL | WIRE | BOTTOM | TEXAS INSTRUMENTS INC | , CAN8,.2 | not_compliant | 8542.39.00.01 | RIGHT | 3406 | SERIAL IN SERIAL OUT | TRUE | 180 ns | POSITIVE EDGE | ||||||||||||||||||||||
|
TMS34010-40FNR
Texas Instruments
|
Check for Price | Obsolete | 32 | 40 MHz | YES | 5 V | GRAPHICS PROCESSOR | CMOS | 16 | 125 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.5 mm | 24.2062 mm | 24.2062 mm | TEXAS INSTRUMENTS INC | QCCJ, | unknown | 8542.31.00.01 | LCC | 68 | ||||||||||||||||||||||
|
TMS34010FNL-40
Texas Instruments
|
Check for Price | No | No | Obsolete | 32 | 40 MHz | YES | 5 V | GRAPHICS PROCESSOR | CMOS | 16 | 125 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | TEXAS INSTRUMENTS INC | QCCJ, LDCC68,1.0SQ | not_compliant | 8542.31.00.01 | Texas Instruments | |||||||||||||||||||||||
|
TMS3404NC
Texas Instruments
|
Check for Price | No | Obsolete | 512 | NO | MOS | 2 | 5.25 V | 4.75 V | 5 V | OTHER | R-PDIP-T16 | Not Qualified | 85 °C | -25 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 | RIGHT | 3404 | SERIAL IN SERIAL OUT | TRUE | POSITIVE EDGE | ||||||||||||||||||||||
|
TMS34061-8FNL
Texas Instruments
|
Check for Price | No | Obsolete | YES | MOS | COMMERCIAL | S-PQCC-J68 | Not Qualified | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | TEXAS INSTRUMENTS INC | QCCJ, LDCC68,1.0SQ | not_compliant | 8542.31.00.01 | |||||||||||||||||||||||||||||||||
|
TMS34061-12FNL
Texas Instruments
|
Check for Price | No | Obsolete | YES | MOS | COMMERCIAL | S-PQCC-J68 | Not Qualified | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | TEXAS INSTRUMENTS INC | QCCJ, LDCC68,1.0SQ | not_compliant | 8542.31.00.01 |