Parametric results for: TN2535 under Small Signal Field-Effect Transistors

Filter Your Search

1 - 5 of 5 results

All Filters
|
-
Manufacturer Part Number: tn2535
Select parts from the table below to compare.
Compare
Compare
package
TN2535ND
Supertex Inc
Check for Price Obsolete N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 350 V 1 12 Ω LOW THRESHOLD 25 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON S-XUUC-N3 e0 Not Qualified 150 °C UNSPECIFIED SQUARE UNCASED CHIP TIN LEAD NO LEAD UPPER DIE DIE-3 3 EAR99
TN2535K1-G
Supertex Inc
Check for Price Obsolete EAR99
package
TN2535N8-G
Supertex Inc
Check for Price Yes Yes Transferred N-CHANNEL YES SINGLE 3 350 V 1 283 mA 10 Ω LOGIC LEVEL COMPATIBLE, LOW THRESHOLD METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1.6 A SWITCHING SILICON TO-243AA R-PSSO-F3 e3 Not Qualified 1 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT SINGLE SOT-89 GREEN PACKAGE-3 3 EAR99
TN2535N8-G
Microchip Technology Inc
Check for Price Yes Active N-CHANNEL YES SINGLE 3 350 V 1 283 mA 10 Ω LOGIC LEVEL COMPATIBLE, LOW THRESHOLD METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1.6 W 1.6 A SWITCHING SILICON TO-243AA R-PSSO-F3 e3 Not Qualified 1 150 °C DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT SINGLE GREEN PACKAGE-3 EAR99
package
TN2535N8
Supertex Inc
Check for Price No Obsolete N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 350 V 1 283 mA 10 Ω LOGIC LEVEL COMPATIBLE METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1.6 W 1.6 A SWITCHING SILICON TO-243AA R-PSSO-F3 e0 Not Qualified 150 °C DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) FLAT SINGLE SOT-89 SAME AS SOT-89, 4 PIN 4 EAR99