Parametric results for: TNETD2011BPZ under Network Interfaces

Filter Your Search

1 - 10 of 216 results

All Filters
|
-
-
-
-
-
-
-
-
Manufacturer Part Number: tnet
Select parts from the table below to compare.
Compare
Compare
package
TNETE2201BPJWR
Texas Instruments
$4.6772 Yes Yes Active YES 3.3 V CMOS 1 260 µA COMMERCIAL S-PQFP-G64 Not Qualified e4 3 70 °C 260 30 64 PLASTIC/EPOXY HTFQFP TQFP64,.55SQ SQUARE FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 1.2 mm 10 mm 10 mm QFP HTQFP-64 64 5A991.B.1 8542.39.00.90 1999-08-27 1.25 Tbps 1 ETHERNET TRANSCEIVER
package
TNETE2201BPHD
Texas Instruments
$5.4914 Yes Yes Active YES 3.3 V CMOS 1 260 µA COMMERCIAL S-PQFP-G64 Not Qualified e4 3 70 °C 260 30 64 PLASTIC/EPOXY HTQFP TQFP64,.63SQ,32 SQUARE FLATPACK, HEAT SINK/SLUG, THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 800 µm QUAD 1.2 mm 14 mm 14 mm QFP HTQFP-64 64 EAR99 8542.39.00.90 1999-08-27 1.25 Tbps 1 ETHERNET TRANSCEIVER TRAY
package
TNETE2201BPJD
Texas Instruments
$5.4914 Yes Yes Active YES 3.3 V CMOS 1 260 µA COMMERCIAL S-PQFP-G64 Not Qualified e4 3 70 °C 260 30 64 PLASTIC/EPOXY HTFQFP TQFP64,.47SQ SQUARE FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 1.2 mm 10 mm 10 mm QFP HTQFP-64 64 EAR99 8542.39.00.90 1999-08-27 1.25 Tbps 1 ETHERNET TRANSCEIVER
package
TNETE2201BPJW
Texas Instruments
$5.4914 Yes Yes Active YES 3.3 V CMOS 1 260 µA COMMERCIAL S-PQFP-G64 Not Qualified e4 3 70 °C 260 30 64 PLASTIC/EPOXY HTFQFP TQFP64,.63SQ,32 SQUARE FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 1.2 mm 10 mm 10 mm QFP HTQFP-64 64 EAR99 8542.39.00.90 1999-08-27 1.25 Tbps 1 ETHERNET TRANSCEIVER TRAY
package
TNETEL1200PPB
Rochester Electronics LLC
Check for Price Active YES 3.3 V 1 INDUSTRIAL S-PQFP-G208 COMMERCIAL 85 °C -40 °C 208 PLASTIC/EPOXY HFQFP SQUARE FLATPACK, HEAT SINK/SLUG, FINE PITCH GULL WING 500 µm QUAD 4.1 mm 28 mm 28 mm QFP PLASTIC, HQFP-208 208 6 Gbps MODEM Unknown
package
TNETE2101PZ
Texas Instruments
Check for Price No Obsolete YES 3.3 V CMOS 1 200 mA S-PQFP-G100 Not Qualified 95 °C 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm QFP PLASTIC, LQFP-100 100 8542.39.00.01 100 Gbps 1 ETHERNET TRANSCEIVER
package
TNETX15AEPGE
Texas Instruments
Check for Price No Obsolete YES 3.3 V MICROPROCESSOR CIRCUIT CMOS ALSO REQUIRES 5V SUPPLY 3.6 V 3 V S-PQFP-G144 Not Qualified 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 20 mm 20 mm QFP PLASTIC, MS-026, QFP-144 144 8542.31.00.30
TNETA1530DW
Texas Instruments
Check for Price Obsolete 19.44 MHz 155.52 MHz YES 5 V CLOCK GENERATOR, OTHER CMOS 75 mA 5.25 V 4.75 V INDUSTRIAL R-PDSO-G20 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm EAR99 8542.39.00.60
package
TNETE2201PJD
Texas Instruments
Check for Price No Obsolete YES 3.3 V CMOS 1 330 mA COMMERCIAL S-PQFP-G64 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 64 PLASTIC/EPOXY HTFQFP TQFP64,.47SQ SQUARE FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.2 mm 10 mm 10 mm QFP 10 X 10 MM, POWERPAD, PLASTIC, HTQFP-64 64 8542.39.00.01 1.25 Tbps 1 ETHERNET TRANSCEIVER
package
TNETV2665FIBZDUA6
Texas Instruments
Check for Price Yes Yes Active 32 131072 32 13 30 MHz 2 YES 1.2 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS NO YES FIXED POINT YES MULTIPLE YES 72 7 8 8 MROM 1.26 V 1.14 V OTHER S-PBGA-B376 e1 3 125 °C -40 °C 260 30 376 PLASTIC/EPOXY BGA SQUARE GRID ARRAY Tin/Silver/Copper (Sn/Ag/Cu) BALL 1 mm BOTTOM 2.48 mm 23 mm 23 mm BGA BGA-376 376 3A991.a.2 8542.31.00.35