Filter Your Search
1 - 10 of 216 results
|
TNETE2201BPJWR
Texas Instruments
|
$4.6772 | Yes | Yes | Active | YES | 3.3 V | CMOS | 1 | 260 µA | COMMERCIAL | S-PQFP-G64 | Not Qualified | e4 | 3 | 70 °C | 260 | 30 | 64 | PLASTIC/EPOXY | HTFQFP | TQFP64,.55SQ | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | QFP | HTQFP-64 | 64 | 5A991.B.1 | 8542.39.00.90 | 1999-08-27 | 1.25 Tbps | 1 | TR | ETHERNET TRANSCEIVER | |||||||||||||||||||||||||||
|
TNETE2201BPJW
Texas Instruments
|
$5.4914 | Yes | Yes | Active | YES | 3.3 V | CMOS | 1 | 260 µA | COMMERCIAL | S-PQFP-G64 | Not Qualified | e4 | 3 | 70 °C | 260 | 30 | 64 | PLASTIC/EPOXY | HTFQFP | TQFP64,.63SQ,32 | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | QFP | HTQFP-64 | 64 | EAR99 | 8542.39.00.90 | 1999-08-27 | 1.25 Tbps | 1 | TRAY | ETHERNET TRANSCEIVER | |||||||||||||||||||||||||||
|
TNETE2201BPHD
Texas Instruments
|
$5.4914 | Yes | Yes | Active | YES | 3.3 V | CMOS | 1 | 260 µA | COMMERCIAL | S-PQFP-G64 | Not Qualified | e4 | 3 | 70 °C | 260 | 30 | 64 | PLASTIC/EPOXY | HTQFP | TQFP64,.63SQ,32 | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 800 µm | QUAD | 1.2 mm | 14 mm | 14 mm | QFP | HTQFP-64 | 64 | EAR99 | 8542.39.00.90 | 1999-08-27 | 1.25 Tbps | 1 | TRAY | ETHERNET TRANSCEIVER | |||||||||||||||||||||||||||
|
TNETE2201BPJD
Texas Instruments
|
$5.4914 | Yes | Yes | Active | YES | 3.3 V | CMOS | 1 | 260 µA | COMMERCIAL | S-PQFP-G64 | Not Qualified | e4 | 3 | 70 °C | 260 | 30 | 64 | PLASTIC/EPOXY | HTFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | QFP | HTQFP-64 | 64 | EAR99 | 8542.39.00.90 | 1999-08-27 | 1.25 Tbps | 1 | TRAY | ETHERNET TRANSCEIVER | |||||||||||||||||||||||||||
|
|
TNETBLWANL-10.000000MHZ
Taitien Electronics Co Ltd
|
Check for Price | Active Unconfirmed | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
|
TNETC4800ZDWGU
Texas Instruments
|
Check for Price | Yes | Obsolete | MICROPROCESSOR CIRCUIT | e1 | 4 | 250 | 30 | Tin/Silver/Copper (Sn/Ag/Cu) | 8542.31.00.30 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
TNETV2665VIDZWT6
Texas Instruments
|
Check for Price | Yes | Yes | Active | 32 | 131072 | 32 | 13 | 30 MHz | 2 | YES | 1.2 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS, 0.09 um | NO | YES | FIXED POINT | YES | MULTIPLE | YES | 72 | 7 | 8 | 8 | MROM | 1.26 V | 1.14 V | OTHER | S-PBGA-B361 | e1 | 3 | 90 °C | 260 | 30 | 361 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.4 mm | 16 mm | 16 mm | NFBGA-361 | 3A991.A.2 | 8542.31.00.35 | TRAY | |||||||||||||||||
|
|
TNETA1630DW
Texas Instruments
|
Check for Price | Obsolete | NO | 5 V | 1 | 50 mA | INDUSTRIAL | R-PDIP-T20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | DIP-20 | 8542.39.00.01 | TELECOM CIRCUIT | ||||||||||||||||||||||||||||||||||||||||||||||
|
|
TNETAIW-NF-10.000000MHZ
Taitien Electronics Co Ltd
|
Check for Price | Yes | Active Unconfirmed | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
TNETE110PMPCM
Texas Instruments
|
Check for Price | Obsolete | 0 | PCI; ETHERNET | 32 | 32 | 1.25 MBps | 33 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | YES | ASYNC, BIT; SYNC, BYTE | BIPH-LEVEL (MANCHESTER) | YES | 2 | 60 mA | 3.6 V | 3 V | S-PQFP-G144 | Not Qualified | 95 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,1.2SQ | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 650 µm | QUAD | 4.1 mm | 28 mm | 28 mm | QFP | PLASTIC, TQFP-144 | 144 | 8542.31.00.30 |