Filter Your Search
1 - 6 of 6 results
|
TNETE110PMPCM
Texas Instruments
|
Check for Price | Obsolete | 0 | PCI; ETHERNET | 32 | 32 | 1.25 MBps | 33 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | YES | ASYNC, BIT; SYNC, BYTE | BIPH-LEVEL (MANCHESTER) | YES | 2 | 60 mA | 3.6 V | 3 V | S-PQFP-G144 | Not Qualified | 95 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,1.2SQ | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 650 µm | QUAD | 4.1 mm | 28 mm | 28 mm | QFP | PLASTIC, TQFP-144 | 144 | 8542.31.00.30 | ||||||||||||
|
TNETE110PMPGE
Texas Instruments
|
Check for Price | Obsolete | 0 | PCI; ETHERNET | 32 | 32 | 1.25 MBps | 33 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | YES | ASYNC, BIT; SYNC, BYTE | BIPH-LEVEL (MANCHESTER) | YES | 2 | 60 mA | 3.6 V | 3 V | S-PQFP-G144 | Not Qualified | 95 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | QFP | PLASTIC, QFP-144 | 144 | 8542.31.00.30 | ||||||||||||
|
TNETE110PCE
Texas Instruments
|
Check for Price | No | Obsolete | PCI | 32 | 32 | 1.25 MBps | 20 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | CAN ALSO OPERATE FROM 5 TO 5.5 VOLTS | YES | ASYNC, BIT | NO | 2 | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G144 | Not Qualified | 70 °C | 144 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 4.1 mm | 28 mm | 28 mm | QFP | PLASTIC, MS-022, QFP-144 | 144 | 8542.31.00.30 | |||||||||||||
|
TNETE110APGE
Rochester Electronics LLC
|
Check for Price | No | Active | PCI | 32 | 32 | 1.25 MBps | 20 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | YES | BIPH-LEVEL(MANCHESTER) | NO | 2 | 5.25 V | 4.75 V | OTHER | S-PQFP-G144 | COMMERCIAL | e0 | NOT SPECIFIED | 95 °C | NOT SPECIFIED | NOT SPECIFIED | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | QFP | PLASTIC, MO-136, TQFP-144 | 144 | Unknown | |||||||||
|
TNETE110APGE
Texas Instruments
|
Check for Price | No | Obsolete | PCI | 32 | 32 | 1.25 MBps | 20 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | YES | ASYNC, BIT; SYNC, BYTE; ETHERNET | BIPH-LEVEL (MANCHESTER) | NO | 1 | 2 | 5.25 V | 4.75 V | OTHER | S-PQFP-G144 | Not Qualified | 95 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | QFP | PLASTIC, MO-136, TQFP-144 | 144 | 8542.31.00.30 | |||||||||||
|
TNETE110APCM
Texas Instruments
|
Check for Price | No | Obsolete | PCI | 32 | 32 | 1.25 MBps | 20 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | YES | ASYNC, BIT; SYNC, BYTE; ETHERNET | BIPH-LEVEL (MANCHESTER) | NO | 1 | 2 | 5.25 V | 4.75 V | OTHER | S-PQFP-G144 | Not Qualified | 95 °C | 144 | PLASTIC/EPOXY | QFP | QFP144,1.2SQ | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 4.1 mm | 28 mm | 28 mm | QFP | PLASTIC, MS-022, QFP-144 | 144 | 8542.31.00.30 |