Filter Your Search
1 - 10 of 216 results
|
TNETE2201BPJWR
Texas Instruments
|
$4.6772 | Yes | Yes | Active | YES | 3.3 V | CMOS | 1 | 260 µA | COMMERCIAL | S-PQFP-G64 | Not Qualified | e4 | 3 | 70 °C | 260 | 30 | 64 | PLASTIC/EPOXY | HTFQFP | TQFP64,.55SQ | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | QFP | HTQFP-64 | 64 | 5A991.B.1 | 8542.39.00.90 | 1999-08-27 | 1.25 Tbps | 1 | TR | ETHERNET TRANSCEIVER | |||||||||||||||||||||||||||
|
TNETE2201BPHD
Texas Instruments
|
$5.4914 | Yes | Yes | Active | YES | 3.3 V | CMOS | 1 | 260 µA | COMMERCIAL | S-PQFP-G64 | Not Qualified | e4 | 3 | 70 °C | 260 | 30 | 64 | PLASTIC/EPOXY | HTQFP | TQFP64,.63SQ,32 | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 800 µm | QUAD | 1.2 mm | 14 mm | 14 mm | QFP | HTQFP-64 | 64 | EAR99 | 8542.39.00.90 | 1999-08-27 | 1.25 Tbps | 1 | TRAY | ETHERNET TRANSCEIVER | |||||||||||||||||||||||||||
|
TNETE2201BPJD
Texas Instruments
|
$5.4914 | Yes | Yes | Active | YES | 3.3 V | CMOS | 1 | 260 µA | COMMERCIAL | S-PQFP-G64 | Not Qualified | e4 | 3 | 70 °C | 260 | 30 | 64 | PLASTIC/EPOXY | HTFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | QFP | HTQFP-64 | 64 | EAR99 | 8542.39.00.90 | 1999-08-27 | 1.25 Tbps | 1 | TRAY | ETHERNET TRANSCEIVER | |||||||||||||||||||||||||||
|
TNETE2201BPJW
Texas Instruments
|
$5.4914 | Yes | Yes | Active | YES | 3.3 V | CMOS | 1 | 260 µA | COMMERCIAL | S-PQFP-G64 | Not Qualified | e4 | 3 | 70 °C | 260 | 30 | 64 | PLASTIC/EPOXY | HTFQFP | TQFP64,.63SQ,32 | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | QFP | HTQFP-64 | 64 | EAR99 | 8542.39.00.90 | 1999-08-27 | 1.25 Tbps | 1 | TRAY | ETHERNET TRANSCEIVER | |||||||||||||||||||||||||||
|
TNETV2665FIBZDUA6
Texas Instruments
|
Check for Price | Yes | Yes | Active | 32 | 131072 | 32 | 13 | 30 MHz | 2 | YES | 1.2 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS, 0.09 um | NO | YES | FIXED POINT | YES | MULTIPLE | YES | 72 | 7 | 8 | 8 | MROM | 1.26 V | 1.14 V | OTHER | S-PBGA-B376 | e1 | 3 | 125 °C | -40 °C | 260 | 30 | 376 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 2.48 mm | 23 mm | 23 mm | BGA | BGA-376 | 376 | 3A991.a.2 | 8542.31.00.35 | TRAY | ||||||||||||||
|
TNETV2685FIDZUT5
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 32 | 32 | 14 | 66.6 MHz | YES | 1.2 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS, 0.09 um | NO | YES | FIXED POINT | MULTIPLE | YES | 1.26 V | 1.14 V | OTHER | S-PBGA-B520 | e1 | 4 | 90 °C | 245 | 30 | 520 | PLASTIC/EPOXY | FBGA | SQUARE | GRID ARRAY, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 3.3 mm | 19 mm | 19 mm | NFBGA-520 | 3A991.a.2 | 8542.31.00.35 | ||||||||||||||||||||||||||
|
TNETX15AEPGE
Texas Instruments
|
Check for Price | No | Obsolete | YES | 3.3 V | MICROPROCESSOR CIRCUIT | CMOS | ALSO REQUIRES 5V SUPPLY | 3.6 V | 3 V | S-PQFP-G144 | Not Qualified | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | QFP | PLASTIC, MS-026, QFP-144 | 144 | 8542.31.00.30 | |||||||||||||||||||||||||||||||||||||||
|
|
TNETA1530DWR
Texas Instruments
|
Check for Price | Obsolete | 19.44 MHz | 155.52 MHz | YES | 5 V | CLOCK GENERATOR, OTHER | CMOS | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | EAR99 | 8542.39.00.60 | |||||||||||||||||||||||||||||||||||||||
|
TNETX15VEPGE
Rochester Electronics LLC
|
Check for Price | No | Obsolete | YES | 3.3 V | MICROPROCESSOR CIRCUIT | CMOS | ALSO REQUIRES 5V SUPPLY | 3.6 V | 3 V | OTHER | S-PQFP-G144 | e0 | NOT SPECIFIED | 95 °C | NOT SPECIFIED | NOT SPECIFIED | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | QFP | PLASTIC, QFP-144 | 144 | Unknown | ||||||||||||||||||||||||||||||||||
|
TNETE2004PGJ
Texas Instruments
|
Check for Price | No | Obsolete | YES | 5 V | CMOS | 1 | 100 nA | R-PQFP-G128 | Not Qualified | 95 °C | 128 | PLASTIC/EPOXY | QFP | QFP128,.67X.93,20 | RECTANGULAR | FLATPACK | GULL WING | 500 µm | QUAD | 2 mm | 14 mm | 20 mm | QFP | QFP-128 | 128 | 8542.39.00.01 | 10 Gbps | 4 | ETHERNET TRANSCEIVER |