Filter Your Search
1 - 2 of 2 results
|
|
TNPW0805523KDETA
Vishay Intertechnologies
|
Check for Price | No | No | Active | 523 kΩ | 0.5 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | RATED AC VOLTAGE (V): 150 | 70 °C | YES | 150 V | e0 | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 2 mm | 1.25 mm | CHIP | Not Compliant | EAR99 | 8533.21.00.30 | |||
|
|
TNPW0805523KDETA
Vishay Dale
|
Check for Price | No | Transferred | 523 kΩ | 0.5 % | 125 mW | 0805 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | RATED AC VOLTAGE: 150V | 70 °C | YES | 150 V | e0 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin/Lead (Sn/Pb) | WRAPAROUND | , 0805 | Compliant | EAR99 | 8533.21.00.30 |