Filter Your Search
1 - 10 of 640 results
|
|
TPCR226M010R1500
Kyocera AVX Components
|
$1.0000 Buy | Yes | Yes | Active | 22 µF | 10 V | 69 mA | 20 % | 0805 | 1.5 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 2.2 µA | 0.14 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | Matte Tin (Sn) | WRAPAROUND | 1.35 mm | 2 mm | 1.35 mm | , 0805 | Compliant | EAR99 | 8532.21.00.50 | ||
|
|
TPCR106K016R1800
Kyocera AVX Components
|
$2.1229 Buy | Yes | Yes | Active | 10 µF | 16 V | 63 mA | 10 % | 0805 | 1.8 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1.6 µA | 0.1 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | Matte Tin (Sn) | WRAPAROUND | 1.35 mm | 2 mm | 1.35 mm | CHIP | Compliant | EAR99 | 8532.21.00.50 | ||
|
|
TPCR106M016X1800
Kyocera AVX Components
|
$2.3096 Buy | Yes | Yes | Active | 10 µF | 16 V | 63 mA | 20 % | 0805 | 1.8 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1.6 µA | 0.1 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 4.25 INCH | YES | Matte Tin (Sn) | WRAPAROUND | 1.35 mm | 2 mm | 1.35 mm | CHIP | Compliant | EAR99 | 8532.21.00.50 | ||
|
|
TPCR106K016F1800
Kyocera AVX Components
|
$3.1964 Buy | Yes | Yes | Active | 10 µF | 16 V | 63 mA | 10 % | 0805 | 1.8 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1.6 µA | 0.1 | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 4.25 INCH | YES | Gold (Au) | WRAPAROUND | 1.35 mm | 2 mm | 1.35 mm | CHIP | Compliant | EAR99 | 8532.21.00.50 | ||
|
|
TPCR106M016F1800
Kyocera AVX Components
|
$3.3564 Buy | Yes | Yes | Active | 10 µF | 16 V | 63 mA | 20 % | 0805 | 1.8 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1.6 µA | 0.1 | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 4.25 INCH | YES | Gold (Au) | WRAPAROUND | 1.35 mm | 2 mm | 1.35 mm | , 0805 | Compliant | EAR99 | 8532.21.00.50 | ||
|
|
TPCR226K010R1500
Kyocera AVX Components
|
$5.5009 Buy | Yes | Yes | Active | 22 µF | 10 V | 69 mA | 10 % | 0805 | 1.5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 2.2 µA | 0.14 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | Matte Tin (Sn) | WRAPAROUND | 1.35 mm | 2 mm | 1.35 mm | CHIP | Compliant | EAR99 | 8532.21.00.50 | ||
|
|
TPCR106K010R1800
Kyocera AVX Components
|
$5.8698 Buy | Yes | Yes | Active | 10 µF | 10 V | 63 mA | 10 % | 0805 | 1.8 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1 µA | 0.08 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | Matte Tin (Sn) | WRAPAROUND | 1.35 mm | 2 mm | 1.35 mm | CHIP | Compliant | EAR99 | 8532.21.00.50 | ||
|
|
TPCR336KR0041500
Kyocera AVX Components
|
Check for Price Buy | Active | 33 µF | 4 V | 156 mA | 10 % | 0805 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 1.3 µA | 0.1 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | YES | TIN | WRAPAROUND | , 0805 | Compliant | EAR99 | 8532.21.00.50 | ||||||||||
|
|
TPCR106K10F1800
Kyocera AVX Components
|
Check for Price Buy | Yes | Yes | Active Unconfirmed | 10 µF | 10 V | 142 mA | 10 % | 0805 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 1 µA | 0.08 | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 4.25 INCH | YES | Gold (Au) | WRAPAROUND | , 0805 | Compliant | EAR99 | 8532.21.00.50 | ||||||||
|
|
TPCR106K016M1800
Kyocera AVX Components
|
Check for Price Buy | Yes | Yes | Active | 10 µF | 16 V | 63 mA | 10 % | 0805 | 1.8 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1.6 µA | 0.1 | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 1.35 mm | 2 mm | 1.35 mm | , 0805 | Compliant | EAR99 | 8532.21.00.50 |