Filter Your Search
1 - 10 of 2,043 results
|
|
TPK30KP26ATR
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | PURE TIN | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||
|
|
UTPK30KP22C
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Active | 40.2 V | 200 µA | 2.5 W | 27.1 V | SILICON | 24.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 22 V | 1 | AVALANCHE | 29.8 V | 30 kW | 22 V | S-PSSO-G1 | 150 °C | -55 °C | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | PURE TIN | GULL WING | SINGLE | EAR99 | 8541.10.00.50 | |||||
|
|
STPK30KP360CA
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Active | TRANS VOLTAGE SUPPRESSOR DIODE | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||
|
|
UATPK30KP70A
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Active | 113 V | 200 µA | 2.5 W | 81.9 V | SILICON | 77.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 70 V | 1 | AVALANCHE | 86 V | 30 kW | 70 V | S-PSSO-G1 | 150 °C | -55 °C | CATHODE | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | PURE TIN | GULL WING | SINGLE | EAR99 | 8541.10.00.50 | ||||
|
|
UXSTPK30KP280CATR
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Active | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||
|
|
UXTPK30KP43TR
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Active | 76.7 V | 200 µA | 2.5 W | 53.1 V | SILICON | 47.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 43 V | 1 | AVALANCHE | 58.4 V | 30 kW | 43 V | S-PSSO-G1 | 150 °C | -55 °C | CATHODE | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | PURE TIN | GULL WING | SINGLE | EAR99 | 8541.10.00.50 | ||||
|
|
UXTPK30KP70CA
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Active | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||
|
|
UXSTPK30KP26A
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Active | 43 V | 200 µA | 2.5 W | 30.4 V | SILICON | 28.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 26 V | 1 | AVALANCHE | 31.9 V | 30 kW | 26 V | S-PSSO-G1 | 150 °C | -55 °C | CATHODE | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | PURE TIN | GULL WING | SINGLE | EAR99 | 8541.10.00.50 | ||||
|
|
TPK15KP20A
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Active | 32.4 V | 23.4 V | SILICON | 22.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 20 V | 1 | AVALANCHE | 24.5 V | 15 kW | S-PSSO-G1 | NOT SPECIFIED | NOT SPECIFIED | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | GULL WING | SINGLE | EAR99 | 8541.10.00.50 | |||||||||
|
|
UXTPK30KP90ATR
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Active | 146 V | 200 µA | 2.5 W | 105.5 V | SILICON | 100 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 90 V | 1 | AVALANCHE | 111 V | 30 kW | 90 V | S-PSSO-G1 | 150 °C | -55 °C | CATHODE | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | PURE TIN | GULL WING | SINGLE | EAR99 | 8541.10.00.50 |