Filter Your Search
1 - 8 of 8 results
|
TPS601A-C
Toshiba America Electronic Components
|
Check for Price | No | No | Obsolete | 1 | 800 nm | 400 µA | HIGH SENSITIVITY | 40 V | SINGLE | 200 nA | YES | PHOTO TRANSISTOR | 125 °C | -40 °C | ROUND | 4.7 mm | TOSHIBA CORP | METAL, 0-5A1, TO-18, 2 PIN | unknown | 8541.40.70.80 | ||||||||
|
TPS601A
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 1 | 800 nm | 100 µA | 40 V | SINGLE | 200 nA | YES | PHOTO TRANSISTOR | e0 | 125 °C | -40 °C | ROUND | TIN LEAD | 4.7 mm | TOSHIBA CORP | METAL, 0-5A1, TO-18, 2 PIN | unknown | |||||||||
|
TPS601A-B
Toshiba America Electronic Components
|
Check for Price | No | No | Obsolete | 1 | 800 nm | 200 µA | HIGH SENSITIVITY | 40 V | SINGLE | 200 nA | YES | PHOTO TRANSISTOR | 125 °C | -40 °C | ROUND | 4.7 mm | TOSHIBA CORP | METAL, 0-5A1, TO-18, 2 PIN | unknown | 8541.40.70.80 | ||||||||
|
TPS601A(B,F)
Toshiba America Electronic Components
|
Check for Price | Yes | Yes | End Of Life | 1 | NO | THROUGH HOLE MOUNT | 800 nm | 200 µA | 50 mA | HIGH SENSITIVITY | 40 V | SINGLE | 200 nA | YES | PHOTO TRANSISTOR | 150 mW | 125 °C | -40 °C | ROUND | 4.7 mm | TOSHIBA CORP | LEAD FREE, METAL CAN, 0-5A1, TO-18, 2 PIN | unknown | 8541.40.70.80 | ||||
|
TPS601A(C,F)
Toshiba America Electronic Components
|
Check for Price | Yes | Yes | End Of Life | 1 | NO | THROUGH HOLE MOUNT | 800 nm | 400 µA | 50 mA | HIGH SENSITIVITY | 40 V | SINGLE | 200 nA | YES | PHOTO TRANSISTOR | 150 mW | 125 °C | -40 °C | ROUND | 4.7 mm | TOSHIBA CORP | LEAD FREE, METAL CAN, 0-5A1, TO-18, 2 PIN | unknown | 8541.40.70.80 | ||||
|
TPS601A-A
Toshiba America Electronic Components
|
Check for Price | No | No | Obsolete | 1 | 800 nm | 100 µA | HIGH SENSITIVITY | 40 V | SINGLE | 200 nA | YES | PHOTO TRANSISTOR | 125 °C | -40 °C | ROUND | 4.7 mm | TOSHIBA CORP | METAL, 0-5A1, TO-18, 2 PIN | unknown | 8541.40.70.80 | ||||||||
|
TPS601A(A,F)
Toshiba America Electronic Components
|
Check for Price | Yes | Yes | End Of Life | 1 | NO | THROUGH HOLE MOUNT | 800 nm | 100 µA | 50 mA | HIGH SENSITIVITY | 40 V | SINGLE | 200 nA | YES | PHOTO TRANSISTOR | 150 mW | 125 °C | -40 °C | ROUND | 4.7 mm | TOSHIBA CORP | LEAD FREE, METAL CAN, 0-5A1, TO-18, 2 PIN | unknown | 8541.40.70.80 | ||||
|
TPS601A(F)
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | 1 | NO | THROUGH HOLE MOUNT | 800 nm | 100 µA | 50 mA | HIGH SENSITIVITY | 40 V | SINGLE | 200 nA | YES | PHOTO TRANSISTOR | 150 mW | 125 °C | -40 °C | ROUND | 4.7 mm | TOSHIBA CORP | LEAD FREE, METAL CAN, 0-5A1, TO-18, 2 PIN | unknown | 8541.40.70.80 |