Filter Your Search
1 - 1 of 1 results
|
|
TR50FBL412R
SEI Stackpole Electronics Inc
|
Check for Price Buy | Yes | Yes | Active | 412 Ω | 1 % | 50 W | THROUGH HOLE MOUNT | TO-220 | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | FREE AIR POWER: 3W, NON-INDUCTIVE | 25 °C | NO | 350 V | e3 | 175 °C | -65 °C | Rectangular | 2 | Bulk | Matte Tin (Sn) | FLAT | 12.7 mm | 16.26 mm | 10.41 mm | 3.18 mm | Radial, | Compliant | EAR99 | 8533.29.00.00 |