Filter Your Search
1 - 1 of 1 results
|
|
TS13DF11CDT
CTS Corporation
|
Check for Price | Yes | Active | 13.02 MHz | 0.001 % | 5 PPM/YEAR | 40 Ω | 18 pF | 11.1mm X 4.83mm X 4.3 mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | 10 | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 4.3 mm | HC-49/US, 2 PIN | 8541.60.00.50 | TR, 13 INCH |