Filter Your Search
1 - 1 of 1 results
|
TS16GCF170
Transcend Information Inc
|
Check for Price | Yes | Active | 137.439 Gbit | 8 | 16GX8 | 3.3 V | FLASH CARD | IT ALSO REQUIRES 5V NOMINAL SUPPLY | 1 | 16000000000 | 17.1799 G | ASYNCHRONOUS | 3.3 V | 3.465 V | 3.135 V | CMOS | MLC NAND TYPE | R-XUUC-N50 | 85 °C | -25 °C | 50 | UNSPECIFIED | DIE | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UPPER | 3.4 mm | 42.8 mm | 36.4 mm | TRANSCEND INFORMATION INC | CARD-50 | unknown |