Parametric results for: TS27M4MPT under Operational Amplifiers

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: ts27m4mpt
Select parts from the table below to compare.
Compare
Compare
package
TS27M4MPT
STMicroelectronics
Check for Price Yes Yes Obsolete 12 mV 0.6 V/us 300 pA 1.2 mA 65 dB 14 OPERATIONAL AMPLIFIER 10 V CMOS VOLTAGE-FEEDBACK YES YES NO YES NO NO 18 V MILITARY 1000 10000 NO R-PDSO-G14 Not Qualified e4 80 dB 1 125 °C -55 °C 4 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TSSOP ROHS COMPLIANT, TSSOP-14 14 EAR99 8542.33.00.01