Filter Your Search
1 - 10 of 10 results
|
TS914ID
STMicroelectronics
|
$0.9768 | Yes | Active | 12 mV | 0.5 V/us | 300 pA | 2.8 mA | 4 | OPERATIONAL AMPLIFIER | 3 V | CMOS | VOLTAGE-FEEDBACK | 150 pA | YES | YES | NO | YES | 18 V | AUTOMOTIVE | 800 | 2000 | R-PDSO-G14 | Not Qualified | e4 | 70 dB | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | STMICROELECTRONICS | SOIC | ROHS COMPLIANT, MICRO, PLASTIC, SOP-14 | 14 | compliant | EAR99 | 8542.33.00.01 | STMicroelectronics | ||||||
|
TS914IYDT
STMicroelectronics
|
$1.2435 | Yes | Active | 12 mV | 0.5 V/us | 300 pA | 400 µA | 4 | OPERATIONAL AMPLIFIER | 3 V | CMOS | VOLTAGE-FEEDBACK | 150 pA | YES | 200 pA | YES | NO | YES | NO | NO | 18 V | AUTOMOTIVE | 800 | 2000 | NO | R-PDSO-G14 | Not Qualified | e4 | 70 dB | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | STMICROELECTRONICS | SOIC | ROHS COMPLIANT, MICRO, PLASTIC, SOP-14 | 14 | compliant | EAR99 | 8542.33.00.01 | STMicroelectronics | ||
|
TS914AID
STMicroelectronics
|
$1.2827 | Yes | Active | 7 mV | 0.5 V/us | 300 pA | 2.8 mA | 4 | OPERATIONAL AMPLIFIER | 3 V | CMOS | VOLTAGE-FEEDBACK | 150 pA | YES | YES | NO | YES | 18 V | AUTOMOTIVE | 800 | 2000 | R-PDSO-G14 | Not Qualified | e4 | 70 dB | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | STMICROELECTRONICS | SOIC | ROHS COMPLIANT, MICRO, PLASTIC, SOP-14 | 14 | compliant | EAR99 | 8542.33.00.01 | STMicroelectronics | ||||||
|
TS914AIYDT
STMicroelectronics
|
$1.4469 | Active | 7 mV | 0.5 V/us | 300 pA | 400 µA | 4 | OPERATIONAL AMPLIFIER | 3 V | CMOS | VOLTAGE-FEEDBACK | 150 pA | YES | 200 pA | YES | NO | YES | NO | NO | 18 V | AUTOMOTIVE | 800 | 2000 | NO | R-PDSO-G14 | Not Qualified | e3 | 70 dB | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | STMICROELECTRONICS | SOIC | SOP, SOP14,.25 | 14 | compliant | EAR99 | 8542.33.00.01 | STMicroelectronics | |||
|
TS914IDT
STMicroelectronics
|
$1.5421 | Yes | Active | 12 mV | 0.5 V/us | 300 pA | 2.8 mA | 4 | OPERATIONAL AMPLIFIER | 3 V | CMOS | VOLTAGE-FEEDBACK | 150 pA | YES | YES | NO | YES | 18 V | AUTOMOTIVE | 800 | 2000 | R-PDSO-G14 | Not Qualified | e4 | 70 dB | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | STMICROELECTRONICS | SOIC | ROHS COMPLIANT, MICRO, PLASTIC, SOP-14 | 14 | compliant | EAR99 | 8542.33.00.01 | STMicroelectronics | ||||||
|
TS914AIDT
STMicroelectronics
|
$1.7338 | Yes | Active | 7 mV | 0.5 V/us | 300 pA | 2.8 mA | 4 | OPERATIONAL AMPLIFIER | 3 V | CMOS | VOLTAGE-FEEDBACK | 150 pA | YES | YES | NO | YES | 18 V | AUTOMOTIVE | 800 | 2000 | R-PDSO-G14 | Not Qualified | e4 | 70 dB | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | STMICROELECTRONICS | SOIC | ROHS COMPLIANT, MICRO, PLASTIC, SOP-14 | 14 | compliant | EAR99 | 8542.33.00.01 | STMicroelectronics | ||||||
|
TS914IN
STMicroelectronics
|
Check for Price | Yes | Obsolete | 12 mV | 0.5 V/us | 300 pA | 2.8 mA | 4 | OPERATIONAL AMPLIFIER | 3 V | CMOS | VOLTAGE-FEEDBACK | 150 pA | YES | YES | NO | YES | 18 V | AUTOMOTIVE | 800 | 2000 | R-PDIP-T14 | Not Qualified | e3 | 70 dB | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 19.05 mm | STMICROELECTRONICS | DIP | DIP, DIP14,.3 | 14 | compliant | EAR99 | 8542.33.00.01 | STMicroelectronics | |||||||||
|
TS914AIYD
STMicroelectronics
|
Check for Price | Yes | Obsolete | 7 mV | 0.5 V/us | 300 pA | 2.8 mA | 4 | OPERATIONAL AMPLIFIER | 3 V | CMOS | VOLTAGE-FEEDBACK | 150 pA | YES | YES | NO | YES | 18 V | AUTOMOTIVE | 800 | 2000 | R-PDSO-G14 | Not Qualified | e3 | 70 dB | 1 | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | STMICROELECTRONICS | SOIC | SOP, SOP14,.25 | 14 | compliant | EAR99 | 8542.33.00.01 | |||||||||
|
TS914AIN
STMicroelectronics
|
Check for Price | Yes | Obsolete | 7 mV | 0.5 V/us | 300 pA | 2.8 mA | 4 | OPERATIONAL AMPLIFIER | 3 V | CMOS | VOLTAGE-FEEDBACK | 150 pA | YES | YES | NO | YES | 18 V | AUTOMOTIVE | 800 | 2000 | R-PDIP-T14 | Not Qualified | e3 | 70 dB | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 19.05 mm | STMICROELECTRONICS | DIP | DIP, DIP14,.3 | 14 | compliant | EAR99 | 8542.33.00.01 | ||||||||||
|
TS914IYD
STMicroelectronics
|
Check for Price | Yes | Obsolete | 12 mV | 0.5 V/us | 300 pA | 2.8 mA | 4 | OPERATIONAL AMPLIFIER | 3 V | CMOS | VOLTAGE-FEEDBACK | 150 pA | YES | YES | NO | YES | 18 V | AUTOMOTIVE | 800 | 2000 | R-PDSO-G14 | Not Qualified | e3 | 70 dB | 1 | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | STMICROELECTRONICS | SOIC | SOP, SOP14,.25 | 14 | compliant | EAR99 | 8542.33.00.01 |