Parametric results for: TSM-104-01-L-SH under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 39 results

|
-
Manufacturer Part Number: tsm10401lsh
Select parts from the table below to compare.
Compare
Compare
TSM-104-01-L-SH
Samtec Inc
$0.6911 Yes Yes Active 4 1 2.54 mm 1 7 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD (10) OVER NICKEL (50) RIGHT ANGLE BOARD CONNECTOR NO NO NO e3 NO CSA; UL -55 °C 125 °C PEG PREASSEM CONN TIN OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 10u inch SURFACE MOUNT 0.12 inch 0.28 inch 0.4 inch SAMTEC INC ROHS COMPLIANT compliant SAMTEC
TSM-104-01-L-SH-TR
Samtec Inc
$0.7206 Yes Yes Active 4 1 2.54 mm 1 7 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD (10) OVER NICKEL (50) RIGHT ANGLE BOARD CONNECTOR NO NO NO e3 NO CSA; UL -55 °C 125 °C PEG PREASSEM CONN TIN OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 10u inch SURFACE MOUNT 0.12 inch 0.28 inch 0.4 inch SAMTEC INC ROHS COMPLIANT compliant SAMTEC EAR99 8536.69.40.40
TSM-104-01-L-SH-K-TR
Samtec Inc
$0.8253 Yes Yes Active 4 1 2.54 mm 1 7 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD (10) OVER NICKEL (50) RIGHT ANGLE BOARD CONNECTOR NO NO NO e3 NO CSA; UL -55 °C 125 °C PEG PREASSEM CONN Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 10u inch SURFACE MOUNT 0.12 inch 0.28 inch 0.4 inch SAMTEC INC ROHS COMPLIANT compliant SAMTEC
TSM-104-01-L-SH-P
Samtec Inc
$0.8902 Yes Yes Active 4 1 2.54 mm 1 7 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD (10) OVER NICKEL (50) RIGHT ANGLE BOARD CONNECTOR NO NO NO e3 NO CSA; UL -55 °C 125 °C PEG PREASSEM CONN Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 10u inch SURFACE MOUNT 0.12 inch 0.28 inch 0.4 inch SAMTEC INC ROHS COMPLIANT compliant SAMTEC EAR99 8536.69.40.40
TSM-104-01-L-SH-K
Samtec Inc
$0.8961 Yes Yes Active 4 1 2.54 mm 1 7 A MALE BOARD LIQUID CRYSTAL POLYMER NOT SPECIFIED RIGHT ANGLE BOARD CONNECTOR NO NO NO e3 NO CSA; UL -55 °C 125 °C PEG PREASSEM CONN Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 10u inch SURFACE MOUNT 0.12 inch 0.28 inch 0.4 inch SAMTEC INC ROHS COMPLIANT compliant SAMTEC
TSM-104-01-L-SH-002
Samtec Inc
$0.9457 Yes Active 3 1 2.54 mm 7 A MALE BOARD RIGHT ANGLE BOARD CONNECTOR POLARIZED NO NO NO e3 NO Tin (Sn) - with Nickel (Ni) barrier MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SURFACE MOUNT SAMTEC INC compliant SAMTEC EAR99 8536.69.40.40
TSM-104-01-L-SH-003
Samtec Inc
$0.9457 Yes Active 3 1 2.54 mm 7 A MALE BOARD RIGHT ANGLE BOARD CONNECTOR POLARIZED NO NO NO e3 NO Tin (Sn) - with Nickel (Ni) barrier MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SURFACE MOUNT SAMTEC INC compliant SAMTEC EAR99 8536.69.40.40
TSM-104-01-L-SH-A-TR
Samtec Inc
$0.9543 Yes Active 4 1 2.54 mm 1 7 A MALE BOARD LIQUID CRYSTAL POLYMER NOT SPECIFIED RIGHT ANGLE BOARD CONNECTOR NO NO NO e3 NO CSA; UL -55 °C 125 °C PEG PREASSEM CONN Tin (Sn) - with Nickel (Ni) barrier RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 10u inch SURFACE MOUNT 0.12 inch 0.28 inch 0.4 inch SAMTEC INC not_compliant SAMTEC
TSM-104-01-L-SH-LC-TR
Samtec Inc
$0.9543 Yes Active 4 1 2.54 mm 1 7 A MALE BOARD LIQUID CRYSTAL POLYMER NOT SPECIFIED RIGHT ANGLE BOARD CONNECTOR NO NO NO NO UL -55 °C 125 °C NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 10u inch SURFACE MOUNT 0.12 inch 0.28 inch 0.4 inch SAMTEC INC compliant SAMTEC
TSM-104-01-L-SH-002-K-TR
Samtec Inc
$0.9543 Yes Active 3 1 2.54 mm 1 7 A MALE BOARD LIQUID CRYSTAL POLYMER NOT SPECIFIED RIGHT ANGLE BOARD CONNECTOR POLARIZED NO NO NO NO UL -55 °C 125 °C NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 10u inch SURFACE MOUNT 0.12 inch 0.28 inch 0.4 inch SAMTEC INC compliant SAMTEC