Filter Your Search
1 - 7 of 7 results
|
|
TXS75ZB-R2H
Bel Power Solutions
|
Check for Price | No | Obsolete | 48 V | 1.8 V | 75 V | 36 V | 1.26 V | 1.98 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.1 % | 1 | HYBRID | 135 W | R-XXMA-P14 | e0 | Not Qualified | 14 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin/Lead (Sn/Pb) | PIN/PEG | UNSPECIFIED | 60.9 mm | 87.63 mm | 12.8 mm | MODULE | 2.400 X 3.450 INCH, 0.500 INCH HEIGHT, 3/4 BRICK PACKAGE-14 | 14 | EAR99 | ||||
|
|
TXS75ZB-R1V
Bel Power Solutions
|
Check for Price | No | Obsolete | 48 V | 1.8 V | 75 V | 36 V | 1.26 V | 1.98 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.1 % | 1 | HYBRID | 135 W | R-XXMA-P14 | e0 | Not Qualified | 14 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin/Lead (Sn/Pb) | PIN/PEG | UNSPECIFIED | 60.9 mm | 87.63 mm | 12.8 mm | MODULE | 2.400 X 3.450 INCH, 0.500 INCH HEIGHT, 3/4 BRICK PACKAGE-14 | 14 | EAR99 | ||||
|
|
TXS75ZB-R3V
Bel Power Solutions
|
Check for Price | No | Obsolete | 48 V | 1.8 V | 75 V | 36 V | 1.26 V | 1.98 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.1 % | 1 | HYBRID | 135 W | R-XXMA-P14 | e0 | Not Qualified | 14 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin/Lead (Sn/Pb) | PIN/PEG | UNSPECIFIED | 60.9 mm | 87.63 mm | 12.8 mm | MODULE | 2.400 X 3.450 INCH, 0.500 INCH HEIGHT, 3/4 BRICK PACKAGE-14 | 14 | EAR99 | ||||
|
|
TXS75ZB-R3H
Bel Power Solutions
|
Check for Price | No | Obsolete | 48 V | 1.8 V | 75 V | 36 V | 1.26 V | 1.98 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.1 % | 1 | HYBRID | 135 W | R-XXMA-P14 | e0 | Not Qualified | 14 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin/Lead (Sn/Pb) | PIN/PEG | UNSPECIFIED | 60.9 mm | 87.63 mm | 12.8 mm | MODULE | 2.400 X 3.450 INCH, 0.500 INCH HEIGHT, 3/4 BRICK PACKAGE-14 | 14 | EAR99 | ||||
|
|
TXS75ZB-R2V
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 48 V | 1.8 V | 75 V | 36 V | 1.26 V | 1.98 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.1 % | 1 | HYBRID | 135 W | R-XXMA-P14 | e0 | Not Qualified | 14 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin/Lead (Sn/Pb) | PIN/PEG | UNSPECIFIED | 60.9 mm | 87.63 mm | 12.8 mm | MODULE | XMA, | 14 | EAR99 | Compliant | ||
|
|
TXS75ZB-R
Bel Power Solutions
|
Check for Price | No | Obsolete | 48 V | 1.8 V | 75 V | 36 V | 1.26 V | 1.98 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.1 % | 1 | HYBRID | 135 W | R-XXMA-P14 | e0 | Not Qualified | 14 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin/Lead (Sn/Pb) | PIN/PEG | UNSPECIFIED | 60.9 mm | 87.63 mm | 12.8 mm | MODULE | 2.400 X 3.450 INCH, 0.500 INCH HEIGHT, 3/4 BRICK PACKAGE-14 | 14 | EAR99 | ||||
|
|
TXS75ZB-R1H
Bel Power Solutions
|
Check for Price | No | Obsolete | 48 V | 1.8 V | 75 V | 36 V | 1.26 V | 1.98 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.1 % | 1 | HYBRID | 135 W | R-XXMA-P14 | e0 | Not Qualified | 14 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin/Lead (Sn/Pb) | PIN/PEG | UNSPECIFIED | 60.9 mm | 87.63 mm | 12.8 mm | MODULE | 2.400 X 3.450 INCH, 0.500 INCH HEIGHT, 3/4 BRICK PACKAGE-14 | 14 | EAR99 |