Filter Your Search
1 - 1 of 1 results
|
U74AHC640G-R20-R
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | 5 V | 190 ns | 38 ns | 1 | 8 | YES | SSOP | 150 pF | BIDIRECTIONAL | 3-STATE | AHC/VHC/H/U/V | BUS TRANSCEIVER | CMOS | COMMON CONTROL | 7.8 mA | 2 | INVERTED | 70 mA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | GULL WING | 650 µm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | SSOP | SSOP-20 | 20 | 8542.39.00.60 |