Filter Your Search
1 - 1 of 1 results
|
|
UB225SKW036B-3JB
NKK Switches
|
$42.6226 | Yes | Active | 5 A | 30 V | 200000 Cycle(s) | 0.1 mΩ | DPDT | MOMENTARY | GOLD | PUSHBUTTON SWITCH | PUSHBUTTON | 5A@250VAC | 5A@30VDC | 5 A | ON-(ON) | 250 V | 1000VAC V | 200 MΩ | 2.55 N | e4 | -25 °C | 50 °C | THROUGH HOLE-STRAIGHT | 2.3 mm | COPPER | GOLD | BREAK-BEFORE-MAKE | COPPER | GLASS FILLED POLYAMIDE | WHITE LED | GLASS FILLED LIQUID CRYSTAL POLYMER | 8 | EPOXY TERMINAL SEALED | WAVE | NO | SOLDER | SOLVENT | 0.335 inch | 15.24 mm | 10 mm | 15.24 mm | 0.157 inch | EAR99 | 8536.50.90.31 |