Parametric results for: ULR2-R002FT2 under Metal Strip Resistor

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: ulr2-r002ft2
Select parts from the table below to compare.
Compare
Compare
ULR2-R002FT2
TT Electronics Welwyn Components
$0.6258 Yes Yes Active 2 mΩ 1 % 2 W 2512 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL STRIP 80 °C YES e3 AEC-Q200 170 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, EMBOSSED PLASTIC, 7 INCH Matte Tin (Sn) WRAPAROUND 500 µm 6.35 mm 3.18 mm SMT, 2512 Compliant EAR99 8533.21.00.30
ULR2-R002FT2
TT Electronics Resistors
Check for Price Yes Active 2 mΩ 1 % 2 W 2512 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL STRIP 80 °C YES e3 AEC-Q200 170 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, EMBOSSED PLASTIC, 7 INCH Matte Tin (Sn) WRAPAROUND 500 µm 6.35 mm 3.18 mm CHIP Compliant EAR99 8533.21.00.30