Parametric results for: UP2B-R47 under Fixed Inductors

Filter Your Search

1 - 7 of 7 results

All Filters
|
-
Manufacturer Part Number: up2br47
Select parts from the table below to compare.
Compare
Compare
UP2B-R47
Cooper Industries
Check for Price Yes Transferred GENERAL PURPOSE INDUCTOR 470 nH 4.9 mΩ 20 % YES 100 kHz POWER INDUCTOR 1 NO 85 °C -40 °C 2 RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND CHIP EAR99 8504.50.80.00
UP2B-R47-R
Eaton Corporation
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 470 nH 4.9 mΩ 20 % YES 11.4 A FERRITE 5541 POWER INDUCTOR 1 NO 85 °C -40 °C Miniature Size 2 SMT TR CYLINDRICAL PACKAGE DUAL ENDED ONE SURFACE 6 mm 13.97 mm 10.41 mm ROHS COMPLIANT EAR99 8504.50.80.00
UP2B-R47
Eaton Electronics
Check for Price Transferred GENERAL PURPOSE INDUCTOR 595 nH 4.9 mΩ 20 % YES 100 kHz 11.4 A FERRITE 5541 HIGH CURRENT INDUCTOR 1 NO 85 °C -40 °C Miniature Size 2 SMT TR CYLINDRICAL PACKAGE DUAL ENDED NO LEAD 6 mm 13.97 mm 10.41 mm 5541 EAR99 8504.50.80.00 Unknown
UP2B-R47
Coiltronics
Check for Price Transferred GENERAL PURPOSE INDUCTOR 595 nH 4.9 mΩ 20 % YES 100 kHz 11.4 A FERRITE 5541 HIGH CURRENT INDUCTOR 1 NO 85 °C -40 °C Miniature Size 2 SMT TR CYLINDRICAL PACKAGE DUAL ENDED NO LEAD 6 mm 13.97 mm 10.41 mm EAR99 8504.50.80.00
UP2B-R47-R
Eaton Electronics
Check for Price Yes Transferred GENERAL PURPOSE INDUCTOR 470 nH 4.9 mΩ 20 % 11.4 A FERRITE 5541 85 °C -40 °C Miniature Size SMT TR 6 mm 13.97 mm 10.41 mm EAR99 8504.50.80.00 Unknown
UP2B-R47-R
Coiltronics
Check for Price Transferred GENERAL PURPOSE INDUCTOR 470 nH 4.9 mΩ 20 % 11.4 A FERRITE 5541 85 °C -40 °C Miniature Size SMT TR 6 mm 13.97 mm 10.41 mm EAR99 8504.50.80.00
UP2B-R47-R
Cooper Industries
Check for Price Yes Yes Transferred GENERAL PURPOSE INDUCTOR 470 nH 4.9 mΩ 20 % YES 100 kHz FERRITE POWER INDUCTOR 1 NO e1 85 °C -40 °C 2 RECTANGULAR PACKAGE Tin/Silver/Copper (Sn/Ag/Cu) DUAL ENDED ONE SURFACE ROHS COMPLIANT EAR99 8504.50.80.00