Parametric results for: UP3B-R47 under Fixed Inductors

Filter Your Search

1 - 7 of 7 results

All Filters
|
-
Manufacturer Part Number: up3b-r47
Select parts from the table below to compare.
Compare
Compare
UP3B-R47
Coiltronics
Check for Price Transferred GENERAL PURPOSE INDUCTOR 452 nH 2.1 mΩ 20 % YES 100 kHz 25.1 A FERRITE 7652 HIGH CURRENT INDUCTOR 1 NO 85 °C -40 °C Miniature Size 2 SMT TR CYLINDRICAL PACKAGE DUAL ENDED NO LEAD 6.8 mm 19.3 mm 13.21 mm EAR99 8504.50.80.00
UP3B-R47
Eaton Electronics
Check for Price Transferred GENERAL PURPOSE INDUCTOR 452 nH 2.1 mΩ 20 % YES 100 kHz 25.1 A FERRITE 7652 HIGH CURRENT INDUCTOR 1 NO 85 °C -40 °C Miniature Size 2 SMT TR CYLINDRICAL PACKAGE DUAL ENDED NO LEAD 6.8 mm 19.3 mm 13.21 mm EAR99 8504.50.80.00 7652 Unknown
UP3B-R47
Cooper Industries
Check for Price Yes Yes Obsolete GENERAL PURPOSE INDUCTOR 470 nH 2.1 mΩ 20 % YES 100 kHz 25.1 A FERRITE 7652 POWER INDUCTOR 1 NO 85 °C -40 °C Miniature Size 2 SMT TR RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 6.8 mm 19.3 mm 13.21 mm EAR99 8504.50.80.00 CHIP
UP3B-R47-R
Eaton Corporation
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 470 nH 2.1 mΩ 20 % YES 25.1 A FERRITE 7652 POWER INDUCTOR 1 NO 85 °C -40 °C Miniature Size 2 SMT TR CYLINDRICAL PACKAGE DUAL ENDED ONE SURFACE 6.8 mm 19.3 mm 13.21 mm EAR99 8504.50.80.00 ROHS COMPLIANT
UP3B-R47-R
Coiltronics
Check for Price Transferred GENERAL PURPOSE INDUCTOR 470 nH 2.1 mΩ 20 % 25.1 A FERRITE 7652 85 °C -40 °C Miniature Size SMT TR 6.8 mm 19.3 mm 13.21 mm EAR99 8504.50.80.00
UP3B-R47-R
Cooper Industries
Check for Price Yes Yes Transferred GENERAL PURPOSE INDUCTOR 470 nH 2.1 mΩ 20 % YES 100 kHz FERRITE POWER INDUCTOR 1 NO 85 °C -40 °C 2 RECTANGULAR PACKAGE DUAL ENDED ONE SURFACE EAR99 8504.50.80.00 ROHS COMPLIANT
UP3B-R47-R
Eaton Electronics
Check for Price Yes Transferred GENERAL PURPOSE INDUCTOR 470 nH 2.1 mΩ 20 % 25.1 A FERRITE 7652 85 °C -40 °C Miniature Size SMT TR 6.8 mm 19.3 mm 13.21 mm EAR99 8504.50.80.00 Unknown