Parametric results for: USB-R under Telecom and Datacom Connectors

Filter Your Search

1 - 10 of 111 results

All Filters
|
-
-
-
-
-
-
Manufacturer Part Number: usbr
Select parts from the table below to compare.
Compare
Compare
USBR-B-S-F-O-TH
Samtec Inc
$0.9233 Yes Active 4 2 1 FEMALE 1500 Cycles BOARD HIGH TEMPERATURE THERMOPLASTIC NOT SPECIFIED RIGHT ANGLE USB CONNECTOR NO 3.2804 N 1 POLARIZED HOUSING 3.1692 N NO NO NO -50 °C 85 °C RETENTION CLIPS NOT APPLICABLE NOT SPECIFIED RECTANGULAR USB B NO NO LOCKING ONE GENERAL PURPOSE RECTANGULAR FLASH inch NICKEL SOLDER 0.425 inch 0.638 inch 0.476 inch EAR99 8536.69.40.40
MUSBR-05-F-O-B-SM-A
Samtec Inc
$1.0452 Yes Active 5 1 800 µm 1 50 mΩ 1 A FEMALE 1500 Cycles BOARD POLYETHYLENE BRASS NOT SPECIFIED RIGHT ANGLE USB CONNECTOR NO 1 POLARIZED HOUSING NO NO NO -50 °C 85 °C PEG NOT SPECIFIED RECTANGULAR MINI-USB2.0 B NO NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 1u inch NICKEL SURFACE MOUNT 0.157 inch 0.362 inch 0.39 inch EAR99 8536.69.40.40
MUSBR-05-S-O-B-SM-A
Samtec Inc
$1.1029 Yes Active 5 1 800 µm 1 50 mΩ 1 A FEMALE 1500 Cycles BOARD POLYETHYLENE BRASS NOT SPECIFIED RIGHT ANGLE USB CONNECTOR NO 1 POLARIZED HOUSING NO NO NO -50 °C 85 °C PEG NOT SPECIFIED RECTANGULAR MINI-USB2.0 B NO NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 30u inch NICKEL SURFACE MOUNT 0.157 inch 0.362 inch 0.39 inch EAR99 8536.69.40.40
USBR-A-D-F-O-TH
Samtec Inc
$1.3506 Yes Yes Active 8 1+1 1+1 30 mΩ FEMALE 1500 Cycles BOARD POLYETHYLENE COPPER ALLOY GOLD FLASH RIGHT ANGLE USB CONNECTOR 2 PORTS, 4-POSITION EACH NO 2 POLARIZED HOUSING NO NO e3 NO -50 °C 85 °C SOLDER HOLDING POSTS RECEPTACLE MATTE TIN PHOSPHOR BRONZE RECTANGULAR USB A NO ORANGE MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR FLASH inch NICKEL SOLDER 0.492 inch 0.61 inch EAR99 8536.69.40.40
USBR-A-S-F-O-TH
Samtec Inc
$1.3523 Yes Yes Active 4 1 2 mm 1 FEMALE 1500 Cycles BOARD GLASS FILLED POLYAMIDE9T BRASS GOLD FLASH RIGHT ANGLE USB CONNECTOR NO 1 POLARIZED HOUSING NO NO e3 NO UL -50 °C 85 °C RETENTION CLIPS Tin (Sn) PHOSPHOR BRONZE RECTANGULAR USB A NO ORANGE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 1u inch NICKEL SOLDER 0.279 inch 0.555 inch 0.573 inch 0.112 inch EAR99 8536.69.40.40
USBR-B-S-S-O-TH
Samtec Inc
$1.5653 Yes Active 4 2 1 FEMALE 1500 Cycles BOARD HIGH TEMPERATURE THERMOPLASTIC NOT SPECIFIED RIGHT ANGLE USB CONNECTOR NO 3.2804 N 1 POLARIZED HOUSING 3.1692 N NO NO NO -50 °C 85 °C RETENTION CLIPS NOT APPLICABLE NOT SPECIFIED RECTANGULAR USB B NO NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 30u inch NICKEL SOLDER 0.425 inch 0.638 inch 0.476 inch EAR99 8536.69.40.40
USBR-A-S-F-O-VU
Samtec Inc
$1.5724 Yes Yes Active 4 1+1 30 mΩ FEMALE 1500 Cycles BOARD POLYETHYLENE COPPER ALLOY GOLD FLASH RIGHT ANGLE USB CONNECTOR NO 2 POLARIZED HOUSING NO NO e3 NO -50 °C 85 °C RECEPTACLE Tin (Sn) PHOSPHOR BRONZE USB SER A FLAT NO MULTIPLE MATING PARTS AVAILABLE YES LOCKING TWO GENERAL PURPOSE RECTANGULAR FLASH inch NICKEL SOLDER 0.756 inch 0.571 inch EAR99 8536.69.40.40
USBR-A-S-S-O-TH
Samtec Inc
$1.6495 Yes Yes Active 4 1 2 mm 1 FEMALE 1500 Cycles BOARD GLASS FILLED POLYAMIDE9T BRASS NOT SPECIFIED RIGHT ANGLE USB CONNECTOR NO 1 POLARIZED HOUSING NO NO NO UL -50 °C 85 °C RETENTION CLIPS NOT APPLICABLE NOT SPECIFIED RECTANGULAR USB A NO ORANGE NO LOCKING TWO GENERAL PURPOSE RECTANGULAR 30u inch NICKEL SOLDER 0.279 inch 0.555 inch 0.573 inch 0.112 inch EAR99 8536.69.40.40
USBR-A-S-S-O-VU
Samtec Inc
$1.8784 Yes Yes Active 4 1+1 30 mΩ FEMALE 1500 Cycles BOARD POLYETHYLENE COPPER ALLOY NOT SPECIFIED RIGHT ANGLE USB CONNECTOR NO 2 POLARIZED HOUSING NO NO e3 NO -50 °C 85 °C RECEPTACLE Tin (Sn) NOT SPECIFIED USB SER A FLAT NO MULTIPLE MATING PARTS AVAILABLE YES LOCKING TWO GENERAL PURPOSE RECTANGULAR 30u inch NICKEL SOLDER 0.756 inch 0.571 inch EAR99 8536.69.40.40
USBR-A-D-S-O-TH
Samtec Inc
$1.8964 Yes Yes Active 8 1+1 1+1 30 mΩ FEMALE 1500 Cycles BOARD POLYETHYLENE COPPER ALLOY NOT SPECIFIED RIGHT ANGLE USB CONNECTOR 2 PORTS, 4-POSITION EACH NO 2 POLARIZED HOUSING NO NO e3 NO -50 °C 85 °C SOLDER HOLDING POSTS RECEPTACLE Tin (Sn) NOT SPECIFIED RECTANGULAR USB A NO MULTIPLE MATING PARTS AVAILABLE NO LOCKING TWO GENERAL PURPOSE RECTANGULAR 30u inch NICKEL SOLDER 0.492 inch 0.61 inch EAR99 8536.69.40.40