Filter Your Search
1 - 10 of 386 results
|
|
VC-710-DFC-GFM-166.627
Vectron International (now Microchip)
|
Check for Price | Yes | Yes | Obsolete | 166.627 MHz | 20 % | 3.3 V | LVPECL | TAPE AND REEL; COMPLEMENTARY LVPECL OUTPUT WITH ENABLE/DISABLE FUNCTION | 3 V | 300 mV | 1 ns | NO | 50 ppm | 1 ns | 3.465 V | 3.135 V | 55/45 % | e4 | 70 °C | SURFACE MOUNT | 6 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.5mm x 5.0mm x 1.8mm | ROHS COMPLIANT, HERMETIC SEALED PACKAGE-6 | Clock | ||||
|
|
VC-710-DFF-GBM-155.520
Vectron International (now Microchip)
|
Check for Price | Yes | Yes | Obsolete | 155.52 MHz | 20 % | 3.3 V | LVPECL | TAPE AND REEL; COMPLEMENTARY LVPECL OUTPUT WITH ENABLE/DISABLE FUNCTION | 3 V | 300 mV | 1 ns | NO | 50 ppm | 1 ns | 3.465 V | 3.135 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.5mm x 5.0mm x 1.8mm | ROHS COMPLIANT, HERMETIC SEALED PACKAGE-6 | Clock | ||||
|
|
VC-710-DFF-GBM-144.000
Vectron International (now Microchip)
|
Check for Price | Yes | Yes | Obsolete | 144 MHz | 20 % | 3.3 V | LVPECL | TAPE AND REEL; COMPLEMENTARY LVPECL OUTPUT WITH ENABLE/DISABLE FUNCTION | 3 V | 300 mV | 1 ns | NO | 50 ppm | 1 ns | 3.465 V | 3.135 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.5mm x 5.0mm x 1.8mm | ROHS COMPLIANT, HERMETIC SEALED PACKAGE-6 | Clock | ||||
|
|
VC-710-DFC-GBM-187.500
Vectron International (now Microchip)
|
Check for Price | Yes | Yes | Obsolete | 187.5 MHz | 20 % | 3.3 V | LVPECL | TAPE AND REEL; COMPLEMENTARY LVPECL OUTPUT WITH ENABLE/DISABLE FUNCTION | 3 V | 300 mV | 1 ns | NO | 50 ppm | 1 ns | 3.465 V | 3.135 V | 55/45 % | e4 | 70 °C | SURFACE MOUNT | 6 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.5mm x 5.0mm x 1.8mm | ROHS COMPLIANT, HERMETIC SEALED PACKAGE-6 | Clock | ||||
|
|
VC-710-DFC-GBM-88.4736
Vectron International (now Microchip)
|
Check for Price | Yes | Yes | Obsolete | 88.4736 MHz | 20 % | 3.3 V | LVPECL | TAPE AND REEL; COMPLEMENTARY LVPECL OUTPUT WITH ENABLE/DISABLE FUNCTION | 3 V | 300 mV | 1 ns | NO | 50 ppm | 1 ns | 3.465 V | 3.135 V | 55/45 % | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.5mm x 5.0mm x 1.8mm | ROHS COMPLIANT, HERMETIC SEALED PACKAGE-6 | Clock | |||||
|
|
VC-710-DFF-GFM-166.6286
Vectron International (now Microchip)
|
Check for Price | Yes | Yes | Obsolete | 166.6286 MHz | 20 % | 3.3 V | LVPECL | TAPE AND REEL; COMPLEMENTARY LVPECL OUTPUT WITH ENABLE/DISABLE FUNCTION | 3 V | 300 mV | 1 ns | NO | 50 ppm | 1 ns | 3.465 V | 3.135 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.5mm x 5.0mm x 1.8mm | ROHS COMPLIANT, HERMETIC SEALED PACKAGE-6 | Clock | |||
|
|
VC-710-DFC-GBA-101.992
Vectron International (now Microchip)
|
Check for Price | Yes | Yes | Obsolete | 101.992 MHz | 3.3 V | LVPECL | TAPE AND REEL; COMPLEMENTARY LVPECL OUTPUT WITH ENABLE/DISABLE FUNCTION | 3 V | 300 mV | 1 ns | NO | 50 ppm | 1 ns | 3.465 V | 3.135 V | 55/45 % | e4 | 70 °C | SURFACE MOUNT | 6 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.5mm x 5.0mm x 1.8mm | ROHS COMPLIANT, HERMETIC SEALED PACKAGE-6 | Clock | |||||
|
|
VC-710-DFF-GBM-175.000
Vectron International (now Microchip)
|
Check for Price | Yes | Yes | Obsolete | 175 MHz | 20 % | 3.3 V | LVPECL | TAPE AND REEL; COMPLEMENTARY LVPECL OUTPUT WITH ENABLE/DISABLE FUNCTION | 3 V | 300 mV | 1 ns | NO | 50 ppm | 1 ns | 3.465 V | 3.135 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.5mm x 5.0mm x 1.8mm | ROHS COMPLIANT, HERMETIC SEALED PACKAGE-6 | Clock | |||
|
|
VC-710-DFF-GBL-128.000
Vectron International (now Microchip)
|
Check for Price | Yes | Yes | Obsolete | 128 MHz | 3.3 V | LVPECL | TAPE AND REEL; COMPLEMENTARY LVPECL OUTPUT WITH ENABLE/DISABLE FUNCTION | 3 V | 300 mV | 1 ns | NO | 50 ppm | 10 % | 1 ns | 3.465 V | 3.135 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.5mm x 5.0mm x 1.8mm | ROHS COMPLIANT, HERMETIC SEALED PACKAGE-6 | Clock | |||
|
|
VC-710-DFC-GFL-175.000
Vectron International (now Microchip)
|
Check for Price | Yes | Yes | Obsolete | 175 MHz | 3.3 V | LVPECL | TAPE AND REEL; COMPLEMENTARY LVPECL OUTPUT WITH ENABLE/DISABLE FUNCTION | 3 V | 300 mV | 1 ns | NO | 50 ppm | 10 % | 1 ns | 3.465 V | 3.135 V | 55/45 % | e4 | 70 °C | SURFACE MOUNT | 6 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.5mm x 5.0mm x 1.8mm | ROHS COMPLIANT, HERMETIC SEALED PACKAGE-6 | Clock |