Filter Your Search
1 - 10 of 102 results
|
|
VC-0-00750X-O-B-B-5-R-X
Precision Devices Incorporated
|
Check for Price | Yes | Yes | Active Unconfirmed | 750 kHz | 25 % | 10 TTL, 15 pF | 5 V | LVCMOS | 4.5 V | 500 mV | 5 ns | NO | 50 ppm | 10 % | 5 ns | 25 mA | 5.5 V | 4.5 V | 60/40 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | Gold (Au) | 7.0mm x 5.0mm x 1.8mm | Unknown | Clock | |||
|
|
VC-0-00750X-C-B-B-5-R-X
Precision Devices Incorporated
|
Check for Price | Yes | Yes | Active Unconfirmed | 750 kHz | 25 % | 10 TTL, 15 pF | 5 V | CMOS/TTL | 4.5 V | 500 mV | 5 ns | NO | 50 ppm | 10 % | 5 ns | 25 mA | 5.5 V | 4.5 V | 60/40 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | Gold (Au) | 7.0mm x 5.0mm x 1.8mm | Unknown | Clock | |||
|
|
XLH72VC00.000000X
Renesas Electronics Corporation
|
Check for Price | Active | LVCMOS | Clock | ||||||||||||||||||||||||||||||
|
|
VC-0-00750X-C-D-A-5-R-X
Wi2Wi
|
Check for Price | Yes | Active Unconfirmed | 750 kHz | 100 % | 10 TTL, 15 pF | 5 V | CMOS/TTL | 4.5 V | 500 mV | 5 ns | NO | 50 ppm | 10 % | 5 ns | 25 mA | 5.5 V | 4.5 V | 60/40 % | e4 | 70 °C | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | Gold (Au) | 7.0mm x 5.0mm x 1.8mm | Clock | ||||||
|
|
VC-0-00750X-O-D-D-5-R-X
Wi2Wi
|
Check for Price | Yes | Active Unconfirmed | 750 kHz | 100 % | 10 TTL, 15 pF | 5 V | LVCMOS | 4.5 V | 500 mV | 5 ns | NO | 50 ppm | 10 % | 5 ns | 25 mA | 5.5 V | 4.5 V | 60/40 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | Gold (Au) | 7.0mm x 5.0mm x 1.8mm | Clock | |||||
|
|
XLH72VC00.000000I
Renesas Electronics Corporation
|
Check for Price | Active | LVCMOS | Clock | ||||||||||||||||||||||||||||||
|
|
VC-0-00750X-O-B-A-3-R-X
Precision Devices Incorporated
|
Check for Price | Yes | Yes | Active Unconfirmed | 750 kHz | 25 % | 10 TTL, 15 pF | 3.3 V | LVCMOS | 2.97 V | 330 mV | 5 ns | NO | 50 ppm | 10 % | 5 ns | 20 mA | 3.63 V | 2.97 V | 60/40 % | e4 | 70 °C | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | Gold (Au) | 7.0mm x 5.0mm x 1.8mm | Unknown | Clock | ||||
|
|
XLH53VC00.000000I
Renesas Electronics Corporation
|
Check for Price | Yes | Active | LVCMOS | Gold (Au) | Clock | ||||||||||||||||||||||||||||
|
|
XLL72VC00.000000X
Renesas Electronics Corporation
|
Check for Price | Active | 1.2 GHz | 100 % | 100 OHM | 2.5 V | LVDS | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT | 2.5 V | 500 mV | 400 ps | NO | 50 ppm | 10 % | 400 ps | 2.625 V | 2.375 V | 53/47 % | 70 °C | -20 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | 7.0mm x 5.0mm x 1.3mm | Clock | ||||||||
|
|
XLL52VC00.000000X
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 1.2 GHz | 100 % | 100 OHM | 2.5 V | LVDS | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT | 2.5 V | 500 mV | 400 ps | NO | 50 ppm | 10 % | 400 ps | 2.625 V | 2.375 V | 53/47 % | 70 °C | -20 °C | SURFACE MOUNT | 6 | SOLCC6,.12 | YES | Gold (Au) | 5.0mm x 3.2mm x 1.1mm | Clock |