Parametric results for: VC080503C100 under Varistor

Filter Your Search

1 - 4 of 4 results

All Filters
|
Manufacturer Part Number: vc080503c100
Select parts from the table below to compare.
Compare
Compare
VC080503C100DP
Kyocera AVX Components
$0.1617 Yes Yes Active VARISTOR 2.3 V 0.3 J SURFACE MOUNT YES 3.3 V e3 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 1.02 mm 2.01 mm 1.25 mm CHIP Compliant EAR99 8533.40.40.00 SMT
VC080503C100RP
Kyocera AVX Components
$0.1926 Yes Yes Active VARISTOR 2.3 V 0.3 J SURFACE MOUNT YES 3.3 V e3 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 1.02 mm 2.01 mm 1.25 mm CHIP Compliant EAR99 8533.40.40.00 SMT
VC080503C100RP
KYOCERA Corporation
Check for Price Active VARISTOR CHIP Unknown EAR99 8533.40.40.00
VC080503C100TP
Kyocera AVX Components
Check for Price Yes Yes Active VARISTOR 2.3 V 0.3 J SURFACE MOUNT YES 3.3 V e3 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, 13 INCH Matte Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 1.02 mm 2.01 mm 1.25 mm CHIP, 0805, ROHS COMPLIANT Compliant EAR99 8533.40.40.00 SMT