Filter Your Search
1 - 1 of 1 results
|
|
VC080503C100TP
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | VARISTOR | 2.3 V | 0.3 J | SURFACE MOUNT | YES | 3.3 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.02 mm | 2.01 mm | 1.25 mm | CHIP, 0805, ROHS COMPLIANT | Compliant | EAR99 | 8533.40.40.00 | SMT |