Filter Your Search
1 - 2 of 2 results
|
|
VCMT053T-R68MN52M
Cyntec Co Ltd
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 680 nH | 9.74 mΩ | 20 % | YES | 100 kHz | 10.2 A | METAL DUST | 2121 | POWER INDUCTOR | 1 | YES | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.8 mm | 5.45 mm | 5.25 mm | CHIP | EAR99 | 8504.50.80.00 | ||
|
|
VCMT053T-R68MN5
Cyntec Co Ltd
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 680 nH | 9.8 mΩ | 20 % | YES | 100 kHz | 10 A | POWDERED METAL | 2121 | POWER INDUCTOR | 1 | NO | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | J BEND | 2.8 mm | 5.45 mm | 5.25 mm | CHIP | EAR99 | 8504.50.80.00 |